PIC18 Family PIC18LF45x Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of PIC18 Family PIC18LF45x Series Microcontrollers 8-bit Microcontrollers at element14 Australia. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.030 ($18.73)25+ $16.690 ($18.36)100+ $16.350 ($17.98)160+ $16.010 ($17.61) | Total:$17.03 Min: 1 / Mult: 1 | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 33I/O's | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ $15.800 ($17.38)25+ $15.490 ($17.04)100+ $15.170 ($16.69)160+ $14.860 ($16.35) | Total:$15.80 Min: 1 / Mult: 1 | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ $14.450 ($15.90)25+ $14.170 ($15.59) | Total:$14.45 Min: 1 / Mult: 1 | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ $16.360 ($18.00)25+ $16.100 ($17.71)100+ $15.780 ($17.36) | Total:$16.36 Min: 1 / Mult: 1 | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||