PIC18 Family PIC18FxxK90 Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of PIC18 Family PIC18FxxK90 Series Microcontrollers 8-bit Microcontrollers at element14 Australia. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.540 ($8.29)25+ $6.930 ($7.62)100+ $6.290 ($6.92)160+ $6.170 ($6.79) | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 32KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 2KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | AEC-Q100 | |||||
Each | 1+ $9.160 ($10.08)25+ $8.410 ($9.25)100+ $8.100 ($8.91)160+ $7.940 ($8.73) | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | - | |||||
Each | 1+ $9.980 ($10.98)25+ $9.120 ($10.03)100+ $8.950 ($9.84)119+ $8.780 ($9.66) | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | - | |||||
Each | 1+ $9.980 ($10.98)25+ $9.120 ($10.03)100+ $8.690 ($9.56)119+ $8.260 ($9.09) | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | - | |||||