PIC18 Family PIC18F66xx Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundPIC18 Family PIC18F66xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 96KB, SRAM: Up to 3840B, EEPROM: 1KB
- Up to 4 PWM outputs
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- Up to 12-Bit ADC
- Extended Watchdog Timer (WDT)
- 2x 8-Bit, 3x16-Bit Timers
- Four programmable external interrupts
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.370 ($16.91)25+ $15.180 ($16.70)100+ $15.170 ($16.69) | Total:$15.37 Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 1+ $23.760 ($26.14)25+ $23.290 ($25.62)100+ $22.810 ($25.09)160+ $22.340 ($24.57) | Total:$23.76 Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 1+ $20.710 ($22.78)25+ $20.300 ($22.33)100+ $19.890 ($21.88)160+ $19.830 ($21.81) | Total:$20.71 Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | AUSART, CAN, I2C, SPI | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 1+ $19.380 ($21.32)25+ $19.000 ($20.90)100+ $18.610 ($20.47)160+ $18.220 ($20.04) | Total:$19.38 Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||