PIC18 Family PIC18F65xx Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundPIC18 Family PIC18F65xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 48KB, SRAM: Up to 3840B, EEPROM: 1KB
- Up to 4 PWM outputs
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- 10-Bit ADC
- Master Synchronous Serial Port (MSSP) module with two modes of operation
- 2x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.530 ($25.88)25+ $22.040 ($24.24) | Total:$23.53 Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 68Pins | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.000 ($27.50)25+ $21.880 ($24.07)100+ $18.130 ($19.94)1200+ $16.250 ($17.88) | Total:$25.00 Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ $25.000 ($27.50)25+ $21.880 ($24.07)100+ $18.130 ($19.94)1200+ $16.250 ($17.88) | Total:$250.00 Min: 10 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ $14.640 ($16.10)25+ $14.450 ($15.90)100+ $14.170 ($15.59)160+ $13.880 ($15.27) | Total:$14.64 Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ $15.390 ($16.93)25+ $15.150 ($16.66)100+ $14.850 ($16.34)160+ $14.550 ($16.00) | Total:$15.39 Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ $12.750 ($14.02) | Total:$12.75 Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 53I/O's | EUSART, I2C, PSP, SPI | - | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied in a Waffle Tray) | 1+ $1,559.900 ($1,715.89) | Total:$1,559.90 Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||