PIC18 Family PIC18F63xx Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundPIC18 Family PIC18F63xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers namely, high computational performance at an economical price. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 8KB, SRAM: Up to 768B
- LCD Drive (PIC18F6390)
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- 10-Bit ADC
- Up to 2 Capture/Compare/PWM (CCP) modules
- 1x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications, Battery Operated Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.890 ($8.68)25+ $7.740 ($8.51)100+ $7.580 ($8.34)160+ $7.420 ($8.16) | PIC18 Family PIC18F63xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 64Pins | TQFP | 50I/O's | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F63xx | ||||||
Each | 1+ $7.470 ($8.22)25+ $7.330 ($8.06) | PIC18 Family PIC18F63xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 54I/O's | AUSART, EUSART, I2C, PSP, SPI | 768Byte | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F63xx | ||||||
Each | 1+ $7.980 ($8.78)25+ $7.350 ($8.09) | PIC18 Family PIC18F63xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 50I/O's | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F63xx | ||||||