PIC17 Family PIC17C76x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC17 Family PIC17C76x Series Microcontrollers 8-bit Microcontrollers at element14 Australia. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.050 ($30.86)25+ $27.200 ($29.92) | Total:$28.05 Min: 1 / Mult: 1 | PIC17 Family PIC17C76x Series Microcontrollers | PIC17 | 33MHz | 32KB | 84Pins | LCC | 66I/O's | I2C, SPI, USART | 902Byte | 16Channels | 10Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C7xx | |||||
Each | 1+ $30.800 ($33.88)25+ $29.860 ($32.85) | Total:$30.80 Min: 1 / Mult: 1 | PIC17 Family PIC17C76x Series Microcontrollers | PIC17 | 33MHz | 32KB | 84Pins | LCC | 66I/O's | I2C, SPI, USART | 902Byte | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | |||||