PIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundPIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers
All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC17CXX has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data.
- Power saving SLEEP mode, Selectable oscillator options
- EPROM: Upto 8K, Datamemory: Upto 454B,
- Interfaces: USART/SCI
- High current sink/source for direct LED drive
- Upto 33 General Purpose Input Output Pins
- 4x Timers
- Two capture inputs and two PWM outputs
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Applications: Motor Control, Industrial Process Control, Automotive, Instrumentation
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.200 ($18.92)25+ $16.950 ($18.64) | Total:$17.20 Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 8KB | 40Pins | DIP | 33I/O's | USART | 454Byte | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | |||||
Each | 1+ $23.470 ($25.82)25+ $23.010 ($25.31) | Total:$23.47 Min: 1 / Mult: 1 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 16KB | 40Pins | DIP | 33I/O's | USART | 454Byte | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17C4x | |||||