PIC16 Family PIC16F8XX Series Microcontrollers 8-bit Microcontrollers:
14 Products FoundPIC16 Family PIC16F8XX Series Microcontrollers 8-bit Microcontrollers
The PIC16F8X is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. The PIC16F8X has up to 68 bytes of RAM, 64 bytes of Data EEPROM memory, and 13 I/O pins. A timer/counter is also available. The PIC16CXX family has special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption.
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- FLASH: Upto 7168B, EEPROM: Upto 256B
- Power saving SLEEP mode, Selectable oscillator options
- High current sink/source for direct LED drive
- Upto 16 General Purpose Input Output Pins
- Upto 2x Timer/counter
- Power-on Reset (POR), Power-up Timer (PWRT)
- In-Circuit Serial Programming (ICSP) - via two pins
- All instructions single cycle except for program branches which are two-cycle
- Applications: Remote Applications, Electronic Locks, Security Devices, Smart Cards
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Tube of 25 | 1+ $143.390 ($157.73)25+ $132.060 ($145.27) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ $5.450 ($6.00)25+ $5.350 ($5.88) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ $5.700 ($6.27)25+ $5.590 ($6.15)100+ $5.480 ($6.03) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ $4.800 ($5.28)25+ $4.710 ($5.18) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ $7.410 ($8.15)25+ $6.490 ($7.14)100+ $5.370 ($5.91) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ $4.650 ($5.12)25+ $4.560 ($5.02)100+ $4.470 ($4.92) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ $5.050 ($5.56)25+ $4.950 ($5.44)100+ $4.850 ($5.34) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.620 ($6.18)25+ $5.510 ($6.06)100+ $5.400 ($5.94)1100+ $5.290 ($5.82) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $5.400 ($5.94)1100+ $5.290 ($5.82) | Min: 100 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $4.800 ($5.28)1100+ $4.700 ($5.17) | Min: 100 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.990 ($5.49)25+ $4.900 ($5.39)100+ $4.800 ($5.28)1100+ $4.700 ($5.17) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ $8.350 ($9.18)25+ $7.310 ($8.04)100+ $6.050 ($6.66) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Tube of 25 | 1+ $64.680 ($71.15)25+ $60.590 ($66.65) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | - | - | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
MICROCHIP | Each | 1+ $13.500 ($14.85)25+ $12.310 ($13.54) | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 4MHz | 14KB | 28Pins | DIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 2V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | ||||