PIC16 Family PIC16C7x Series Microcontrollers 8-bit Microcontrollers:
34 Products FoundPIC16 Family PIC16C7x Series Microcontrollers 8-bit Microcontrollers
The PIC16C7X is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
- Upto 2 Capture/Compare/PWM Modules
- EPROM: Upto 8K14-Bit Words, DataMemory: Upto 368B
- Interfaces: SPI/I2C, USART.
- Upto 88-Bit ADCs
- Upto 33 General Purpose Input Output Pins
- 3x Timer Modules
- In-Circuit Serial Programming
- Upto 12 Interrupt Sources
- Brown-out Reset
- Applications: Thermostat Control, Pressure Sensing,Appliance Control, Automotive
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.420 ($10.36)25+ $9.240 ($10.16) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $15.370 ($16.91) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $9.070 ($9.98)25+ $8.890 ($9.78) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $8.030 ($8.83)25+ $7.870 ($8.66) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | NDIP | 22I/O's | SCI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $13.390 ($14.73)25+ $13.130 ($14.44) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 256Byte | 10Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $13.620 ($14.98)25+ $13.350 ($14.68) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $13.310 ($14.64)25+ $13.050 ($14.36) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $10.380 ($11.42)25+ $10.180 ($11.20) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $9.670 ($10.64) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $10.090 ($11.10)25+ $9.890 ($10.88) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $6.940 ($7.63)25+ $6.810 ($7.49) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $5.700 ($6.27)25+ $5.590 ($6.15) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $20.490 ($22.54)25+ $17.920 ($19.71) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $18.140 ($19.95)25+ $15.880 ($17.47)100+ $14.770 ($16.25) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+ $19.780 ($21.76)25+ $17.310 ($19.04)100+ $14.340 ($15.77) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+ $11.470 ($12.62)25+ $11.250 ($12.38) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $14.340 ($15.77)25+ $14.060 ($15.47) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $19.190 ($21.11)25+ $19.080 ($20.99)100+ $18.700 ($20.57) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+ $9.620 ($10.58)25+ $9.430 ($10.37)100+ $9.240 ($10.16) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+ $19.470 ($21.42)25+ $19.090 ($21.00) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $10.680 ($11.75)25+ $10.470 ($11.52) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $16.700 ($18.37)25+ $16.370 ($18.01) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $15.220 ($16.74)25+ $14.920 ($16.41) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $19.630 ($21.59)25+ $19.240 ($21.16) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $16.030 ($17.63)25+ $15.710 ($17.28) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||