PIC12 Family PIC12CE6xx Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundPIC12 Family PIC12CE6xx Series Microcontrollers 8-bit Microcontrollers
The PIC12CE67X devices are low-cost, CMOS 8-bit microcontrollers with integrated analog-to-digital (A/D) converter and EEPROM data memory (EEPROM on PIC12CE67X versions only). All PIC microcontrollers employ an advanced RISC architecture. The PIC12C67X microcontrollers have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
- Four-channel, 8-bit A/D converter
- All instructions are single cycle (400 ns) except for program branches which are two-cycle
- Interrupt-on-pin change (GP0, GP1, GP3), Internal pull-ups on I/O pins (GP0, GP1, GP3)
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Internal 4 MHz oscillator with programmable calibration
- In-Circuit Serial Programming (ICSP)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.830 ($6.41)25+ $5.720 ($6.29)100+ $5.680 ($6.25) | Total:$5.83 Min: 1 / Mult: 1 | PIC12 Family PIC12CE6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | |||||
Each | 1+ $5.730 ($6.30) | Total:$5.73 Min: 1 / Mult: 1 | PIC12 Family PIC12CE6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | |||||
Each | 1+ $5.300 ($5.83)25+ $5.200 ($5.72)100+ $5.090 ($5.60) | Total:$5.30 Min: 1 / Mult: 1 | PIC12 Family PIC12CE6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C6xx | |||||