PIC12 Family PIC12CE5xx Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundPIC12 Family PIC12CE5xx Series Microcontrollers 8-bit Microcontrollers
The PIC12CE5XX from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles.
- Internal 4 MHz RC oscillator with programmable calibration
- EPROM: Up to 1Kx12, RAM: Up to 41B
- 8-bit ADC
- In-circuit serial programming
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- 5-I/O pins
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.320 ($3.65)25+ $3.060 ($3.37)100+ $2.930 ($3.22) | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+ $2.700 ($2.97)25+ $2.680 ($2.95)100+ $2.660 ($2.93) | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+ $3.260 ($3.59)25+ $3.200 ($3.52)100+ $3.130 ($3.44) | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+ $2.210 ($2.43)10+ $2.170 ($2.39)100+ $1.990 ($2.19) | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | - | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12CE5xx | ||||||
Each | 1+ $3.580 ($3.94)25+ $3.290 ($3.62) | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | - | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12CE5xx | ||||||