HC08 Family HC08GZ Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundHC08 Family HC08GZ Series Microcontrollers 8-bit Microcontrollers
HC08GZ family is a member of the low-cost, high-performance HC08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core, Clocked upto 8MHz
- RAM: Upto 2048B
- 8-MHz internal bus frequency
- Interfaces: MSCAN08 CAN,
- 24 Channel 10-Bit ADC
- Compatible with with M146805, and M68HC05 Families
- Clock Generation Module (CGM) supporting 1-MHz to 8-MHz crystals
- 8-MHz internal bus frequency
- In-system programming (ISP)
- Applications: Sensors,Industrial and consumer communications,Home appliances ,Security systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.250 ($40.98)10+ $29.690 ($32.66)25+ $27.790 ($30.57)50+ $26.760 ($29.44)100+ $25.720 ($28.29) | Total:$37.25 Min: 1 / Mult: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 16KB | 48Pins | LQFP | 37I/O's | ESCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1+ $49.120 ($54.03)10+ $39.340 ($43.27)25+ $36.900 ($40.59)50+ $35.560 ($39.12)100+ $34.200 ($37.62) | Total:$49.12 Min: 1 / Mult: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | 8MHz | 60KB | 48Pins | LQFP | 53I/O's | ESCI, SPI | 2KB | 24Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ | |||||
Each | 1+ $33.170 ($36.49)10+ $25.840 ($28.42)25+ $24.100 ($26.51)50+ $22.990 ($25.29)100+ $21.980 ($24.18)More Pricing... | Total:$33.17 Min: 1 / Mult: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | - | - | 32Pins | LQFP | 21I/O's | SPI, UART | - | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ | |||||