EFM8 Family EFM8BB3 Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ $1.620 ($1.78) | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 49MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $3.550 ($3.90)10+ $2.760 ($3.04)50+ $2.630 ($2.89)100+ $2.490 ($2.74)250+ $2.230 ($2.45)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN | 29I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $4.090 ($4.50)10+ $3.430 ($3.77)25+ $3.180 ($3.50)50+ $3.020 ($3.32)100+ $2.850 ($3.14)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFP | 28I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $6.540 ($7.19)10+ $3.940 ($4.33)50+ $3.650 ($4.01)100+ $3.350 ($3.68)250+ $3.180 ($3.50)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | 29I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||||
Each | 1+ $2.380 ($2.62)10+ $1.880 ($2.07)50+ $1.780 ($1.96)100+ $1.670 ($1.84)250+ $1.490 ($1.64)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | QFN-EP | 29I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||||
Each | 1+ $6.220 ($6.84)10+ $3.770 ($4.15)50+ $3.490 ($3.84)100+ $3.200 ($3.52)250+ $3.040 ($3.34)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 24Pins | QFN-EP | 20I/O's | I2C, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||||
Each | 1+ $6.350 ($6.98)10+ $3.840 ($4.22)50+ $3.550 ($3.90)100+ $3.260 ($3.59)250+ $3.080 ($3.39)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | 29I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||||
Each | 1+ $2.200 ($2.42)10+ $2.080 ($2.29)50+ $1.910 ($2.10)100+ $1.730 ($1.90)250+ $1.610 ($1.77)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 16KB | 24Pins | QFN-EP | 20I/O's | I2C, SPI, UART | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||||