C8051 Family C8051F35x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundC8051 Family C8051F35x Series Microcontrollers 8-bit Microcontrollers
With on-chip power-on reset, VDD monitor, watchdog timer and clock oscillator, the C8051F350/1/2/3 microcontroller devices are truly stand-alone System-on-a-Chip solutions. The Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals.
- 8051 Core, Clocked Upto 50MHz
- FLASH: Upto 8KB, RAM: Upto 768B
- Interfaces: Enhanced UART, SMBus, SPI
- 24 or 16-Bit ADC
- Upto 17 GPIO
- 2x 8-Bit Current Output DAC
- 16-Bit PCA with 3x capture/compare modules
- Temperature range: ?40 to +85 °C
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: USB I/O controls, dongles, High-speed communication bridge, Consumer electronics,
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.400 ($20.24)10+ $17.110 ($18.82)25+ $15.820 ($17.40)50+ $14.530 ($15.98)100+ $13.240 ($14.56)More Pricing... | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | ||||||
Each | 1+ $16.060 ($17.67) | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | ||||||