C8051 Family C8051F06x Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundC8051 Family C8051F06x Series Microcontrollers 8-bit Microcontrollers
The C8051F06x highly integrated mixed-signal 8-bit microcontroller (MCU) devices feature two separate 16-bit high speed (SAR) ADCs. Each ADC operates up to 1 Msps; the highest resolution SAR ADC that has ever been integrated onto a microcontroller.With on-chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F06x family of devices is a truly stand-alone System-on-a-Chip solution.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: SMBus/I2C, SPI, Upto 2x UART, CAN 2.0B (C8051F060/1/2/3)
- 2x16-Bit SAR ADCs
- Upto 59 GPIO
- Upto 2x 12-bit DAC (C8051F060/1/2/3)
- Precision VDD Monitor/Brown-Out Detector
- 3x Analog Comparators
- Upto 5x General purpose 16-Bit Timers
- Applications: Home automation and household appliances, Intelligent sensors.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $61.260 ($67.39)5+ $56.290 ($61.92)10+ $51.310 ($56.44)25+ $48.700 ($53.57) | Total:$61.26 Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ $45.430 ($49.97)10+ $37.900 ($41.69)25+ $33.290 ($36.62) | Total:$45.43 Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ $56.050 ($61.66)5+ $51.560 ($56.72)10+ $47.060 ($51.77)25+ $44.320 ($48.75)50+ $42.080 ($46.29) | Total:$56.05 Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 24I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||