C8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundC8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers
C8051F04x highly integrated mixed-signal MCU devices feature two separate high speed ADC sub-systems (either 10/12-bit, 100 ksps or 8-bit, 500 ksps).With on-chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F04x family of devices is a truly stand-alone System-on-a-Chip solution. All analog and digital peripherals are enabled/disabled and configured by user firmware.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: CAN 2.0B, SMBus/I2C, SPI, Upto 2x UART
- Upto 13 Channel, 8/10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC
- Upto 25MIPS Performance
- 3x Analog Comparators
- Upto 5x General purpose 16-Bit Timers
- Applications: Consumer Electronics, Motor Drive & Control, Lighting, Medical
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $42.350 ($46.58)10+ $33.150 ($36.46)25+ $31.650 ($34.82)50+ $29.980 ($32.98)100+ $28.300 ($31.13) | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, EMI, I2C, SMBus, SPI, UART | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | ||||||
Each | 1+ $38.850 ($42.74)10+ $33.890 ($37.28)25+ $30.620 ($33.68)50+ $30.430 ($33.47) | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | ||||||
Each (Supplied in a Waffle Tray) | 1+ $2,338.630 ($2,572.49) | C8051 Family C8051F04x Series Microcontrollers | 8051 | - | - | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | - | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | ||||||