AVR ATxmega Family ATXmega D Series Microcontrollers 8-bit Microcontrollers:
12 Products FoundAVR ATxmega Family ATXmega D Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power 8/16-Bit AVR XMEGA microcontroller combines 64KB ISP flash memory (4KB boot code section) with read-while-write capabilities, 2KB EEPROM, 4KB SRAM, four-Channel event system. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Core: AVR, Clocked Upto 32MHz
- FLASH: Up to 384KB, RAM: Up to 32KB.
- Interfaces: USART, I2C, SPI.
- 12-Bit ADC
- Up to 50- General Purpose Input Output Pins
- External interrupts on all general purpose I/O pins
- Power-on Reset and Programmable Brown-out Detection
- 2x Analog Comparators
- 4x 16-Bit Timer/ Counter
- Applications: Metering, White Goods, Optical, Medical Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.370 ($7.01) | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega D | ||||||
Each | 1+ $8.720 ($9.59)25+ $7.910 ($8.70)100+ $7.760 ($8.54) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $11.510 ($12.66)25+ $9.810 ($10.79)100+ $9.620 ($10.58) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $5.610 ($6.17)25+ $5.150 ($5.66)100+ $4.650 ($5.12)160+ $4.560 ($5.02) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $7.010 ($7.71)25+ $6.420 ($7.06)100+ $5.820 ($6.40)160+ $5.800 ($6.38) | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $5.690 ($6.26)25+ $5.230 ($5.75)100+ $4.740 ($5.21)160+ $4.650 ($5.12) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $14.230 ($15.65)25+ $11.820 ($13.00)100+ $11.590 ($12.75) | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega D | ||||||
Each | 1+ $9.200 ($10.12)25+ $8.420 ($9.26)100+ $7.630 ($8.39)416+ $7.480 ($8.23) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 128KB | 44Pins | VQFN | 34I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $8.260 ($9.09)25+ $6.860 ($7.55)100+ $6.730 ($7.40) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $8.210 ($9.03)25+ $7.500 ($8.25)100+ $6.830 ($7.51)260+ $6.700 ($7.37) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $11.660 ($12.83)25+ $9.810 ($10.79)100+ $9.620 ($10.58) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | ||||||
Each | 1+ $9.200 ($10.12)25+ $8.420 ($9.26)100+ $7.630 ($8.39)260+ $7.480 ($8.23) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATmega128 | ||||||