AVR ATtiny Family ATtiny841 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of AVR ATtiny Family ATtiny841 Series Microcontrollers 8-bit Microcontrollers at element14 Australia. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.180 ($2.40)25+ $2.000 ($2.20)100+ $1.960 ($2.16) | Total:$2.18 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ $2.290 ($2.52)25+ $2.110 ($2.32)100+ $1.890 ($2.08)3000+ $1.860 ($2.05) | Total:$2.29 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ $2.470 ($2.72)25+ $2.220 ($2.44)100+ $2.040 ($2.24)490+ $2.000 ($2.20) | Total:$2.47 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | 16MHz | 8KB | 20Pins | QFN | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||