AVR ATtiny Family ATtiny261 Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundAVR ATtiny Family ATtiny261 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-Bit AVR RISC-based microcontroller combines 8KB flash memory, 512B EEPROM, 512-Byte SRAM, 16 general purpose I/O lines, 32 general purpose working registers, an 8-Bit timer/counter with compare modes, an 8-Bit high speed timer/counter, a universal serial interface (USI), internal and external Interrupts, an 11-Channel10-Bit A/D converter.
- Core: AVR Up to 20 MIPS Throughput at 20 MHz
- FLASH: Up to 8KB, EEPROM: Up to 512B, RAM: Up to 512 B.
- Interfaces: SPI , UART.
- 10-Bit ADC
- Up to 16 General Purpose Input Output Pins
- On-Chip Debug System
- 3x High Frequency PWM Outputs
- On-Chip Analog Comparator
- 1x 8/16-Bit Timer/Counter 1x 8/10-Bit High Speed Timer/Counter
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.820 ($3.10)25+ $2.580 ($2.84) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny261 | |||||
Each | 1+ $2.380 ($2.62)25+ $1.970 ($2.17)100+ $1.940 ($2.13) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | WSOIC | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny261 | |||||
Each | 1+ $1.840 ($2.02)25+ $1.720 ($1.89)100+ $1.520 ($1.67)490+ $1.490 ($1.64) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 32Pins | MLF | 16I/O's | SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny261 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $2.040 ($2.24)3000+ $2.000 ($2.20) | Min: 1000 / Mult: 1000 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny261 | |||||
Each | 1+ $3.100 ($3.41)25+ $2.820 ($3.10) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | - | - | 20Pins | WSOIC | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny261 | |||||