AVR ATmega Family ATmega88 Series Microcontrollers 8-bit Microcontrollers:
21 Products FoundAVR ATmega Family ATmega88 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 16KB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1KB SRAM, 32 general purpose working registers. By executing powerful instructions in a single clock-cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- AVR core, Up to 20 MIPS Throughput at 20 MHz
- FLASH: Up to 16KB, EEPROM: Up to 512B, SRAM: 1KB
- Interfaces: USART, SPI, I2C.
- 8-Channel 10-Bit ADC
- Up to 23 General Purpose Input Output Pins
- 6x Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- 6x PWM Channels
- On-chip Analog Comparator
- Real Time Counter with Separate Oscillator
- Applications: Power Regulators, Rectifiers, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.730 ($3.00)25+ $2.500 ($2.75)100+ $2.270 ($2.50)250+ $2.230 ($2.45) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $2.680 ($2.95)25+ $2.460 ($2.71)100+ $2.200 ($2.42)490+ $2.160 ($2.38) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $4.010 ($4.41)25+ $3.330 ($3.66) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.060 ($5.57)25+ $4.780 ($5.26) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $2.780 ($3.06)25+ $2.550 ($2.80)100+ $2.310 ($2.54)250+ $2.290 ($2.52) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega88 | ||||||
Each | 1+ $2.210 ($2.43)25+ $2.020 ($2.22)100+ $1.950 ($2.14)250+ $1.880 ($2.07) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $3.040 ($3.34)25+ $2.780 ($3.06)100+ $2.530 ($2.78)250+ $2.480 ($2.73) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $5.340 ($5.87)25+ $4.900 ($5.39)100+ $4.460 ($4.91)250+ $4.380 ($4.82) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.260 ($3.59)25+ $2.980 ($3.28)100+ $2.700 ($2.97)2000+ $2.650 ($2.92) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.970 ($3.27)25+ $2.730 ($3.00)100+ $2.460 ($2.71)2000+ $2.420 ($2.66) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $5.190 ($5.71)25+ $4.750 ($5.22)100+ $4.320 ($4.75)490+ $4.240 ($4.66) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $3.580 ($3.94)25+ $3.260 ($3.59) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | ||||||
Each | 1+ $3.320 ($3.65)25+ $3.040 ($3.34)100+ $2.760 ($3.04)490+ $2.710 ($2.98) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | QFN | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.700 ($2.97)25+ $2.460 ($2.71)100+ $2.230 ($2.45)6000+ $2.220 ($2.44) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | VQFN-EP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $2.080 ($2.29)25+ $1.920 ($2.11)100+ $1.860 ($2.05)490+ $1.790 ($1.97) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $5.190 ($5.71)25+ $4.750 ($5.22)100+ $4.320 ($4.75)250+ $4.240 ($4.66) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.860 ($5.35)25+ $4.470 ($4.92)100+ $4.030 ($4.43)2000+ $3.980 ($4.38) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 10MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega88 | ||||||
Each | 1+ $5.190 ($5.71)25+ $4.750 ($5.22)100+ $4.320 ($4.75)250+ $4.240 ($4.66) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 10MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $2.260 ($2.49)25+ $2.230 ($2.45)100+ $2.200 ($2.42)490+ $2.160 ($2.38) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each (Supplied in a Waffle Tray) | 1+ $512.270 ($563.50) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | - | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ $5.170 ($5.69)25+ $4.760 ($5.24) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | ||||||