AVR ATmega Family ATmega649 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of AVR ATmega Family ATmega649 Series Microcontrollers 8-bit Microcontrollers at element14 Australia. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.940 ($17.53)25+ $14.620 ($16.08)100+ $13.230 ($14.55)260+ $12.970 ($14.27) | Total:$15.94 Min: 1 / Mult: 1 | AVR ATmega Family ATmega649 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | VQFN | 54I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ $11.700 ($12.87)25+ $9.710 ($10.68)100+ $9.520 ($10.47) | Total:$11.70 Min: 1 / Mult: 1 | AVR ATmega Family ATmega649 Series Microcontrollers | megaAVR | 16MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ $14.940 ($16.43)25+ $13.070 ($14.38)100+ $10.830 ($11.91)260+ $9.710 ($10.68) | Total:$14.94 Min: 1 / Mult: 1 | AVR ATmega Family ATmega649 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | VQFN | 54I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||