AVR ATmega Family ATmega325 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundAVR ATmega Family ATmega325 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM,32 general purpose working registers, a universal serial interface (USI) with start condition detector, and five software selectable power saving modes. The device operates between 1.8-5.5 volts.
- Real Time Counter with Separate Oscillator
- FLASH: Upto 32KB, EEPROM: Upto 1KB
- Programmable Serial USART
- Four PWM Channels
- Upto 53 General Purpose Input Output Pins
- 3xTimer/Counter
- Programmable Watchdog Timer with Separate On-chip Oscillator
- JTAG (IEEE std. 1149.1 compliant) Interface
- Universal Serial Interface with Start Condition Detector
- Applications: Power Regulators, Inverters, Motor Control And Power Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.980 ($10.98)25+ $8.290 ($9.12)100+ $8.130 ($8.94) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega325 Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega325 | |||||
Each | 1+ $9.980 ($10.98)25+ $8.290 ($9.12)100+ $8.130 ($8.94) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega325 Series Microcontrollers | AVR | 8MHz | 32KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega325 | |||||
Each | 1+ $11.340 ($12.47)25+ $9.930 ($10.92)100+ $8.220 ($9.04)260+ $7.370 ($8.11) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega325 Series Microcontrollers | AVR | 20MHz | 32KB | 64Pins | VQFN | 54I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega325 | |||||