8051 Family AT89C2051 Series Microcontrollers 8-bit Microcontrollers:
4 Products Found8051 Family AT89C2051 Series Microcontrollers 8-bit Microcontrollers
The AT89C2051 is a low-voltage, high-performance CMOS 8-bit microcomputer with 2KB of Flash programmable and erasable read-only memory (PEROM). By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C2051 is a powerful microcomputer which provides a highly-flexible and cost-effective solution to many embedded control applications.
- Fully Static Operation: Up to 24 MHz
- Flash: 2K bytes, RAM: 128B
- 6x Interrupt Sources
- Interface: UART
- Direct LED Drive Outputs
- Low-power Idle and Power-down Modes
- 15 I/O lines
- On-chip Analog Comparator
- 2x 16 bit timer/Counters
- Applications: LED lighting, House hold application.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.410 ($2.65)25+ $2.220 ($2.44)100+ $2.010 ($2.21) | Total:$2.41 Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | UART | 128Byte | 4V | 6V | -40°C | 85°C | Surface Mount | 8051 | AT89C2051 | |||||
Each | 1+ $3.130 ($3.44)25+ $2.820 ($3.10) | Total:$3.13 Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | DIP | 15I/O's | UART | 128Byte | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C2051 | |||||
Each | 1+ $3.240 ($3.56)25+ $2.940 ($3.23) | Total:$3.24 Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 4KB | 20Pins | DIP | 15I/O's | UART | 128Byte | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C4051 | |||||
Each | 1+ $3.190 ($3.51)25+ $2.880 ($3.17) | Total:$3.19 Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 12MHz | 2KB | 20Pins | DIP | 15I/O's | UART | 128Byte | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C2051 | |||||