8-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.970 ($38.47)10+ $29.090 ($32.00)25+ $27.260 ($29.99)50+ $26.180 ($28.80)100+ $25.100 ($27.61) | Total:$34.97 Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ $35.190 ($38.71)10+ $30.630 ($33.69)25+ $28.290 ($31.12)50+ $26.690 ($29.36)100+ $25.480 ($28.03) | Total:$35.19 Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USB, SMBus | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ $34.090 ($37.50)10+ $28.340 ($31.17)25+ $26.570 ($29.23)50+ $25.500 ($28.05)100+ $24.430 ($26.87) | Total:$34.09 Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ $29.490 ($32.44) | Total:$29.49 Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ $34.570 ($38.03)10+ $30.270 ($33.30)25+ $28.040 ($30.84)50+ $25.700 ($28.27)100+ $24.860 ($27.35) | Total:$34.57 Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | 25I/O's | I2C, SPI, UART, USB, SMBus | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ $12.720 ($13.99)25+ $12.260 ($13.49)100+ $11.790 ($12.97)1000+ $10.880 ($11.97) | Total:$12.72 Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | - | - | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | - | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||