356 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.140 ($1.25)10+ $1.070 ($1.18)100+ $0.983 ($1.08)500+ $0.904 ($0.99)1000+ $0.825 ($0.91)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ $1.330 ($1.46)10+ $1.310 ($1.44)50+ $1.280 ($1.41)100+ $1.250 ($1.38)250+ $1.230 ($1.35)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ $24.990 ($27.49)25+ $23.850 ($26.24)100+ $22.760 ($25.04) | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ $5.570 ($6.13)25+ $5.020 ($5.52) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | - | ||||||
Each | 1+ $2.660 ($2.93)25+ $2.440 ($2.68)100+ $2.180 ($2.40) | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | DIP | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ $9.920 ($10.91)25+ $8.200 ($9.02)100+ $8.040 ($8.84) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $15.700 ($17.27)25+ $13.060 ($14.37)100+ $12.800 ($14.08) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $4.630 ($5.09)25+ $4.250 ($4.68)100+ $3.850 ($4.24)490+ $3.780 ($4.16) | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | QFN | 23I/O's | SPI | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $1.230 ($1.35)25+ $1.150 ($1.26)100+ $0.996 ($1.10) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ $2.920 ($3.21)25+ $2.710 ($2.98)100+ $2.440 ($2.68) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ $6.300 ($6.93)25+ $5.270 ($5.80) | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+ $4.120 ($4.53)25+ $3.780 ($4.16)100+ $3.750 ($4.12)490+ $3.750 ($4.12) | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $13.130 ($14.44)25+ $10.910 ($12.00)100+ $10.700 ($11.77) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $2.790 ($3.07)25+ $2.520 ($2.77) | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ $6.040 ($6.64)25+ $5.700 ($6.27)100+ $5.690 ($6.26)250+ $5.680 ($6.25) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 10MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $1.490 ($1.64)10+ $1.440 ($1.58)50+ $1.380 ($1.52)100+ $1.320 ($1.45)250+ $1.260 ($1.39)More Pricing... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ $2.890 ($3.18)25+ $2.660 ($2.93)100+ $2.380 ($2.62)490+ $2.340 ($2.57) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ $3.660 ($4.03)25+ $3.350 ($3.68)100+ $3.050 ($3.36)250+ $2.990 ($3.29) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $2.190 ($2.41)10+ $1.540 ($1.69) | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 ($0.79)25+ $0.653 ($0.72)100+ $0.585 ($0.64)4500+ $0.574 ($0.63) | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ $2.630 ($2.89)25+ $2.390 ($2.63)100+ $2.190 ($2.41) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 ($1.34)10+ $0.774 ($0.85)100+ $0.757 ($0.83)500+ $0.739 ($0.81)1000+ $0.722 ($0.79)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ $14.660 ($16.13)25+ $12.170 ($13.39)100+ $11.930 ($13.12) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $2.520 ($2.77)25+ $2.290 ($2.52)100+ $2.090 ($2.30) | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ $9.410 ($10.35)25+ $8.700 ($9.57)100+ $8.030 ($8.83) | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||