S08 Family S08JM Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of S08 Family S08JM Series Microcontrollers 8-bit Microcontrollers at element14 Australia. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.090 ($11.10)10+ $7.790 ($8.57)25+ $7.210 ($7.93)50+ $6.890 ($7.58)100+ $6.850 ($7.54) | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ $18.630 ($20.49)10+ $14.610 ($16.07)25+ $13.600 ($14.96)50+ $13.050 ($14.36)100+ $12.500 ($13.75)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ $19.180 ($21.10)10+ $15.050 ($16.56)25+ $14.020 ($15.42)50+ $13.460 ($14.81)100+ $12.890 ($14.18)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ $14.560 ($16.02)10+ $11.330 ($12.46)25+ $10.510 ($11.56)50+ $10.070 ($11.08)100+ $9.620 ($10.58)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 32KB | 44Pins | LQFP | 33I/O's | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ $16.980 ($18.68)10+ $13.410 ($14.75)25+ $12.520 ($13.77)50+ $12.040 ($13.24)100+ $11.610 ($12.77)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | - | - | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | - | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ $19.410 ($21.35)10+ $15.330 ($16.86)25+ $14.320 ($15.75)50+ $13.770 ($15.15)100+ $13.280 ($14.61)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | - | - | 48Pins | QFN | 37I/O's | I2C, SCI, SPI, USB | - | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||