PSOC 3 Family CY8C38xx Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundPSOC 3 Family CY8C38xx Series Microcontrollers 8-bit Microcontrollers
The CY8C38 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C38 family can handle dozens of data acquisition channels and analog inputs on every GPIO pin.
- 8051 Core, Clocked Upto 67 MHz, With DMA Controller
- FLASH: 64KB, RAM: 8KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- Upto 12 Bit Delta-Sigma ADC
- LCD Direct drive from any GPIO, up to 46 × 16 segments
- CapSense support from any GPIO
- CRC and PRS Modules
- 200-nA hibernate mode with RAM retention
- Any Digital/Analog Peripherals can be routed to any GPIO
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.860 ($42.75)10+ $33.280 ($36.61)25+ $29.170 ($32.09)50+ $29.100 ($32.01)100+ $29.030 ($31.93) | Min: 1 / Mult: 1 | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | 67MHz | 64KB | 100Pins | TQFP | 62I/O's | CAN, I2C, USB | 8KB | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | |||||
Each | 1+ $25.530 ($28.08)10+ $23.880 ($26.27)25+ $23.510 ($25.86) | Min: 1 / Mult: 1 | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | 67MHz | 64KB | 48Pins | SSOP | 25I/O's | I2C | 8KB | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xxx | |||||
Each | 1+ $29.910 ($32.90)10+ $25.710 ($28.28)25+ $24.820 ($27.30) | Min: 1 / Mult: 1 | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | 67MHz | 64KB | 68Pins | QFN | 38I/O's | I2C, USB | 8KB | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | |||||
Each | 1+ $34.870 ($38.36)10+ $27.880 ($30.67)25+ $26.130 ($28.74)50+ $25.170 ($27.69)100+ $24.210 ($26.63) | Min: 1 / Mult: 1 | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | 67MHz | 64KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART, USB | 8KB | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | |||||