PSOC 1 Family CY8C29x66 Series Microcontrollers 8-bit Microcontrollers:
9 Products FoundPSOC 1 Family CY8C29x66 Series Microcontrollers 8-bit Microcontrollers
The PSoC CY8C29x66 architecture, is comprised of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows all the device resources to be combined into a complete custom system.CY8C29x66 can have up to eight IO ports that connect to the global digital and analog interconnects, providing access to 16 digital and 12 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 32KB, RAM: 2KB
- Interfaces: Upto 4x UART, SPI, I2C
- Upto 14-Bit ADC
- Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
- Upto 32-Bit Timers/Counters
- Configurable interrupt on all GPIOs
- Upto 12x x rail-to-rail Analog & Upto 16x Digital PSoC Blocks
- Watchdog and Sleep Timers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.680 ($28.25)10+ $23.610 ($25.97)25+ $22.630 ($24.89)80+ $19.940 ($21.93)260+ $18.960 ($20.86)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | QFN | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ $20.970 ($23.07)10+ $17.470 ($19.22)25+ $17.080 ($18.79)50+ $16.680 ($18.35)100+ $16.280 ($17.91) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $21.240 ($23.36)25+ $19.850 ($21.84)50+ $19.090 ($21.00)100+ $18.330 ($20.16)250+ $17.600 ($19.36) | Min: 10 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $20.990 ($23.09)25+ $19.630 ($21.59)50+ $18.870 ($20.76)100+ $18.110 ($19.92) | Min: 10 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $26.780 ($29.46)10+ $21.240 ($23.36)25+ $19.850 ($21.84)50+ $19.090 ($21.00)100+ $18.330 ($20.16)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $26.480 ($29.13)10+ $20.990 ($23.09)25+ $19.630 ($21.59)50+ $18.870 ($20.76)100+ $18.110 ($19.92) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ $25.050 ($27.56)10+ $20.300 ($22.33)25+ $18.890 ($20.78)50+ $18.340 ($20.17)100+ $18.000 ($19.80) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ $23.020 ($25.32)10+ $18.270 ($20.10)25+ $18.260 ($20.09)50+ $18.240 ($20.06)100+ $18.220 ($20.04) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 44Pins | TQFP | 40I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ $18.040 ($19.84)10+ $12.120 ($13.33)100+ $9.200 ($10.12)300+ $8.760 ($9.64)700+ $8.590 ($9.45)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | 28Pins | DIP | 24I/O's | I2C, SPI, UART | - | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C29x66 | |||||