PSOC 1 Family CY8C24x23A Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundPSOC 1 Family CY8C24x23A Series Microcontrollers 8-bit Microcontrollers
The PSoC CY8C24x23A architecture, consists of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows combining all the device resources into a complete custom system. The PSoC CY8C24x23A family can have up to 3 IO ports that connect to the global digital and analog interconnects, providing access to 4 digital and 6 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 4KB, RAM:256B
- Interfaces: I2C, SPI, UART
- Upto 14-Bit ADC
- Cyclical Redundancy Check (CRC) and Pseudo Random Sequence (PRS) Modules
- Upto 32-Bit Timers/Counters
- Upto 6x x rail-to-rail Analog & Upto 4x Digital PSoC Blocks
- User-configurable low-voltage detection (LVD)
- Watchdog and sleep timers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.350 ($9.18)10+ $6.370 ($7.01)25+ $5.460 ($6.01)50+ $5.350 ($5.88)100+ $5.240 ($5.76)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.680 ($10.65)10+ $7.430 ($8.17)25+ $6.740 ($7.41)50+ $6.490 ($7.14)100+ $6.230 ($6.85)More Pricing... | Min: 1 / Mult: 1 | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.350 ($9.18)10+ $6.370 ($7.01)25+ $5.820 ($6.40)50+ $5.570 ($6.13)100+ $5.320 ($5.85)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $5.320 ($5.85)250+ $5.070 ($5.58)500+ $4.960 ($5.46) | Min: 100 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $6.230 ($6.85)250+ $5.930 ($6.52)500+ $5.860 ($6.45) | Min: 100 / Mult: 1 | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ $5.000 ($5.50)10+ $4.210 ($4.63)25+ $4.170 ($4.59)50+ $4.120 ($4.53)100+ $4.070 ($4.48)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ $5.700 ($6.27)10+ $4.720 ($5.19)25+ $4.400 ($4.84)50+ $4.220 ($4.64)100+ $4.090 ($4.50)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | - | DIP | - | I2C, SPI, UART | 256Byte | - | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C24x23A | |||||