PSOC 1 Family CY8C21x34 Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundPSOC 1 Family CY8C21x34 Series Microcontrollers 8-bit Microcontrollers
The CY8C21x34 PSoC device architecture, consists of four main areas: the Core, the System Resources, the Digital System and the Analog System featuring 4 digital blocks & 4 analog blocks. Configurable global bus resources allow combining all the device resources into a complete custom system. Up to 28 GPIOs are featured providing access to the global digital and analog interconnects.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 8KB, RAM: 512B
- Interfaces: I2C, UART, SPI
- Single or dual 10-Bit 28 Channel ADC
- Cyclical Redundancy Check (CRC) and Pseudo Random Sequence (PRS) Modules
- Upto 32-Bit Timers/Counters
- User-configurable low-voltage detection (LVD)
- Capacitive sensing application capability
- Configurable interrupt on all GPIOs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.880 ($10.87)10+ $7.590 ($8.35)25+ $7.020 ($7.72)50+ $6.710 ($7.38)100+ $6.410 ($7.05) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.900 ($10.89)10+ $7.820 ($8.60)25+ $7.230 ($7.95)50+ $6.910 ($7.60)100+ $6.580 ($7.24)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $6.580 ($7.24)250+ $6.270 ($6.90)500+ $6.200 ($6.82) | Min: 100 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $6.410 ($7.05) | Min: 100 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each | 1+ $6.320 ($6.95)10+ $6.200 ($6.82)25+ $6.080 ($6.69)50+ $5.960 ($6.56)100+ $5.840 ($6.42)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 16Pins | SOIC | 12I/O's | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each | 1+ $7.050 ($7.76)10+ $6.990 ($7.69)25+ $6.930 ($7.62)50+ $6.870 ($7.56)100+ $6.810 ($7.49)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 512Byte | 28Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||
Each | 1+ $8.870 ($9.76)10+ $6.800 ($7.48)25+ $6.710 ($7.38)50+ $6.610 ($7.27)100+ $6.510 ($7.16)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | 24MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | |||||