PIC12 Family PIC12LF15xx Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundPIC12 Family PIC12LF15xx Series Microcontrollers 8-bit Microcontrollers
This family of devices contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory.
- High Endurance Flash Memory (HEF), 128 B of Non-volatile Data Storage
- Complementary Waveform Generator (CWG)
- 4x Standalone PWM
- Upto 4-Channel, 10-Bit ADC
- In Circuit Serial Programming (ICSP)
- Integrated Temperature Indicator
- 5-bit Digital to Analog Converter (DAC)
- Extended Watchdog Timer (WDT)
- 2x 8-bit Timers (TMR0/TMR2) 1x 16-bit Timer (TMR1)
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.390 ($1.53)25+ $1.290 ($1.42)100+ $1.160 ($1.28) | Min: 1 / Mult: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ $1.750 ($1.92)25+ $1.610 ($1.77)100+ $1.460 ($1.61) | Min: 1 / Mult: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ $1.460 ($1.61)25+ $1.360 ($1.50)100+ $1.210 ($1.33) | Min: 1 / Mult: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | 6I/O's | USB | 64Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ $1.790 ($1.97)25+ $1.610 ($1.77)100+ $1.500 ($1.65)150+ $1.480 ($1.63) | Min: 1 / Mult: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DFN | 6I/O's | USB | 64Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ $1.610 ($1.77)25+ $1.470 ($1.62)100+ $1.360 ($1.50) | Min: 1 / Mult: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | 6I/O's | USB | 64Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||