AVR ATtiny Family ATtiny26 Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundAVR ATtiny Family ATtiny26 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 2KB of ISP flash memory, 128B ISP EEPROM, 128B internal SRAM, one 8/16-bit timer/counter with prescaler, one 8/10-bit high-speed timer/counter with PWM and separate prescaler, 10-bit A/D converter, a USI (Universal serial interface), and debugWIRE for on-chip debugging.
- External and Internal Interrupt Sources
- FLASH: Upto 2KB, EEPROM: Upto 128B, RAM: Upto 128B
- Low Power Idle, Noise Reduction, and Power-down Modes
- 10-Bit ADC
- In-System Programmable via SPI Port
- 8-bit Timer/Counter with Separate Prescaler
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Internal Calibrated RC Oscillator
- Applications: Home Automation, Household Appliances, Intelligent Sensors, HVAC
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.290 ($4.72)25+ $3.920 ($4.31)100+ $3.770 ($4.15) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny26 Series Microcontrollers | AVR | 16MHz | 2KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny26 | |||||
Each | 1+ $3.790 ($4.17)25+ $3.670 ($4.04) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny26 Series Microcontrollers | AVR | 8MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny26 | |||||
Each | 1+ $3.790 ($4.17)25+ $3.630 ($3.99) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny26 Series Microcontrollers | AVR | 16MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny26 | |||||
Each | 1+ $4.050 ($4.46)25+ $3.790 ($4.17)100+ $3.770 ($4.15) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny26 Series Microcontrollers | AVR | 8MHz | 2KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny26 | |||||
Each | 1+ $4.050 ($4.46)25+ $3.920 ($4.31)100+ $3.790 ($4.17)490+ $3.770 ($4.15) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny26 Series Microcontrollers | AVR | 8MHz | 2KB | 32Pins | MLF | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny26 | |||||