8-bit Microcontrollers :
3,580 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.150 ($8.96)10+ $5.390 ($5.93)25+ $4.900 ($5.39)50+ $4.540 ($4.99)100+ $4.170 ($4.59)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ $2.590 ($2.85)25+ $2.540 ($2.79)100+ $2.490 ($2.74) | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+ $6.090 ($6.70)25+ $5.970 ($6.57)100+ $5.850 ($6.44) | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+ $17.740 ($19.51)25+ $17.390 ($19.13) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $3.380 ($3.72)25+ $2.820 ($3.10)100+ $2.770 ($3.05) | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 10MHz | 4KB | 14Pins | SOIC | 12I/O's | SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | - | ||||||
Each | 1+ $11.070 ($12.18)25+ $9.680 ($10.65)100+ $8.130 ($8.94) | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.190 ($6.81)25+ $5.420 ($5.96)100+ $4.490 ($4.94)1600+ $4.020 ($4.42) | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+ $11.340 ($12.47)25+ $11.120 ($12.23)100+ $10.890 ($11.98) | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 16KB | 44Pins | LCC | 32I/O's | UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $5.390 ($5.93)25+ $5.290 ($5.82) | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.986 ($1.08)25+ $0.894 ($0.98)100+ $0.866 ($0.95)3000+ $0.853 ($0.94) | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 6Pins | SOT-23 | 4I/O's | - | 16Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+ $1.370 ($1.51)25+ $1.350 ($1.48) | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ $12.830 ($14.11)25+ $12.580 ($13.84)100+ $12.420 ($13.66) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $18.400 ($20.24)25+ $18.040 ($19.84)100+ $17.670 ($19.44) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $3.210 ($3.53) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | 12I/O's | USB | 64Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $11.250 ($12.38)25+ $11.030 ($12.13) | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 10MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $8.970 ($9.87)25+ $8.800 ($9.68)100+ $8.620 ($9.48) | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $16.450 ($18.10)25+ $14.400 ($15.84)100+ $11.930 ($13.12)160+ $10.860 ($11.95) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $10.940 ($12.03)25+ $10.730 ($11.80)100+ $10.510 ($11.56)160+ $10.290 ($11.32) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $17.490 ($19.24)25+ $17.150 ($18.86)100+ $16.800 ($18.48) | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $3.900 ($4.29)25+ $3.830 ($4.21)100+ $3.750 ($4.12) | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ $2.170 ($2.39)25+ $2.130 ($2.34)100+ $2.090 ($2.30)120+ $2.040 ($2.24) | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+ $25.050 ($27.56)10+ $19.870 ($21.86)25+ $18.570 ($20.43)50+ $18.200 ($20.02)100+ $17.830 ($19.61) | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 44Pins | TQFP | 40I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | ||||||
Each | 1+ $5.910 ($6.50)25+ $5.800 ($6.38)100+ $5.680 ($6.25) | PIC18 Family PIC18FJ5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+ $6.860 ($7.55)25+ $6.730 ($7.40)100+ $6.590 ($7.25)160+ $6.450 ($7.10) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $5.700 ($6.27)25+ $5.590 ($6.15) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||