8-bit Microcontrollers :
3,580 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.110 ($4.52)25+ $3.840 ($4.22) | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 21I/O's | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Tube of 14 | 1+ $85.140 ($93.65)25+ $83.440 ($91.78) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $25.530 ($28.08)10+ $23.880 ($26.27)25+ $23.510 ($25.86) | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | 67MHz | 64KB | 48Pins | SSOP | 25I/O's | I2C | 8KB | - | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xxx | - | ||||||
Each | 1+ $2.950 ($3.24)25+ $2.900 ($3.19)100+ $2.840 ($3.12) | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | UQFN | 25I/O's | I2C, SPI, UART, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F151x | AEC-Q100 | ||||||
Each | 1+ $4.710 ($5.18)25+ $4.620 ($5.08)100+ $4.530 ($4.98) | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $7.200 ($7.92) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $3.420 ($3.76)25+ $3.360 ($3.70) | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $3.750 ($4.12)25+ $3.680 ($4.05) | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $4.800 ($5.28)25+ $4.710 ($5.18) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.120 ($11.13)10+ $10.070 ($11.08)25+ $10.020 ($11.02)50+ $9.970 ($10.97)100+ $9.920 ($10.91)More Pricing... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ $15.110 ($16.62)10+ $12.500 ($13.75)25+ $11.800 ($12.98)50+ $11.620 ($12.78)100+ $11.430 ($12.57)More Pricing... | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | ||||||
Each | 1+ $12.440 ($13.68)25+ $12.260 ($13.49)100+ $12.250 ($13.48)160+ $12.240 ($13.46) | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ $5.720 ($6.29)25+ $5.660 ($6.23) | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $4.840 ($5.32)25+ $4.750 ($5.22) | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $4.040 ($4.44)25+ $3.960 ($4.36)100+ $3.880 ($4.27) | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.060 ($3.37)25+ $3.050 ($3.36) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | SOIC | 12I/O's | SCI, USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $5.150 ($5.66)25+ $5.050 ($5.56) | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ $4.320 ($4.75)25+ $4.300 ($4.73)100+ $4.220 ($4.64)160+ $4.130 ($4.54) | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 256Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | - | ||||||
Each | 1+ $1.720 ($1.89)25+ $1.610 ($1.77)100+ $1.530 ($1.68) | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ $1.640 ($1.80)25+ $1.510 ($1.66)100+ $1.480 ($1.63) | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ $6.330 ($6.96)25+ $6.320 ($6.95)100+ $6.200 ($6.82) | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 23I/O's | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $1.400 ($1.54)25+ $1.270 ($1.40)100+ $1.150 ($1.26) | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | NSOIC | 12I/O's | SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | - | ||||||
Each | 1+ $2.650 ($2.92)25+ $2.180 ($2.40)100+ $2.140 ($2.35) | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ $3.150 ($3.46)25+ $3.090 ($3.40)100+ $3.030 ($3.33) | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $1.710 ($1.88)25+ $1.680 ($1.85)100+ $1.650 ($1.82) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||