8-bit Microcontrollers :
3,580 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.830 ($6.41)25+ $5.730 ($6.30)100+ $5.720 ($6.29) | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ $5.550 ($6.10)25+ $5.440 ($5.98)100+ $5.330 ($5.86) | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $2.310 ($2.54)25+ $2.270 ($2.50)100+ $2.220 ($2.44) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $5.720 ($6.29)25+ $5.610 ($6.17)100+ $5.500 ($6.05)160+ $5.380 ($5.92) | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+ $1.530 ($1.68)25+ $1.380 ($1.52)100+ $1.250 ($1.38) | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | SOIC | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ $12.680 ($13.95)25+ $12.470 ($13.72) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SCI, SPI, USART | 192Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $16.100 ($17.71)25+ $14.970 ($16.47)100+ $14.960 ($16.46)260+ $14.950 ($16.44) | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | QFN | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | ||||||
Each | 1+ $17.830 ($19.61)25+ $17.480 ($19.23)100+ $17.120 ($18.83) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $5.690 ($6.26)25+ $5.580 ($6.14)100+ $5.470 ($6.02)250+ $5.350 ($5.88) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 10MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $6.020 ($6.62)25+ $5.900 ($6.49) | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 28Pins | NDIP | 22I/O's | I2C, SPI | 128Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.130 ($15.54)25+ $12.360 ($13.60)100+ $10.250 ($11.28) | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ $10.540 ($11.59)25+ $10.330 ($11.36)100+ $10.120 ($11.13) | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | - | ||||||
Each | 1+ $10.610 ($11.67)25+ $10.400 ($11.44) | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $2.130 ($2.34)25+ $2.090 ($2.30)100+ $2.050 ($2.26) | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | SOIC | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Pack of 10 | 1+ $143.770 ($158.15)25+ $140.900 ($154.99) | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 33I/O's | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Pack of 15 | 1+ $152.650 ($167.92) | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ $9.210 ($10.13)25+ $9.030 ($9.93) | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $13.810 ($15.19)25+ $13.750 ($15.12)100+ $13.740 ($15.11) | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.130 ($2.34)25+ $2.090 ($2.30)100+ $2.050 ($2.26)3300+ $2.050 ($2.26) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $23.380 ($25.72)25+ $20.460 ($22.51) | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 3.25KB | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F26xx | - | ||||||
Each | 1+ $10.790 ($11.87) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SCI, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $2.300 ($2.53)25+ $2.260 ($2.49)100+ $2.210 ($2.43) | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ $3.360 ($3.70) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $4.740 ($5.21)25+ $4.720 ($5.19) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $4.840 ($5.32)25+ $4.750 ($5.22)100+ $4.650 ($5.12) | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||