8-bit Microcontrollers :
3,577 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.200 ($11.22)25+ $10.000 ($11.00)100+ $9.910 ($10.90) | PIC18 Family PIC18LF25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ $6.650 ($7.32)25+ $6.520 ($7.17) | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ $4.300 ($4.73)25+ $4.220 ($4.64)100+ $4.130 ($4.54) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DFN | 6I/O's | USB | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $3.880 ($4.27)25+ $3.810 ($4.19) | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $19.080 ($20.99)25+ $16.950 ($18.64) | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 8KB | 40Pins | DIP | 33I/O's | USART | 454Byte | - | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | - | ||||||
Each | 1+ $14.910 ($16.40)25+ $14.620 ($16.08)100+ $14.370 ($15.81) | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ $5.190 ($5.71)25+ $4.750 ($5.22)100+ $4.320 ($4.75)490+ $4.240 ($4.66) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ $2.120 ($2.33)25+ $1.750 ($1.92)100+ $1.720 ($1.89) | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 10MHz | 2KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny25 | - | ||||||
Each | 1+ $3.920 ($4.31)25+ $3.850 ($4.24) | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 512Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega48 | - | ||||||
Each | 1+ $17.240 ($18.96)25+ $15.080 ($16.59)100+ $12.500 ($13.75)160+ $11.200 ($12.32) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $5.480 ($6.03)25+ $5.380 ($5.92) | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ $6.780 ($7.46)25+ $6.650 ($7.32)100+ $6.510 ($7.16) | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $2.430 ($2.67)25+ $2.390 ($2.63)100+ $2.340 ($2.57) | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ $2.170 ($2.39)25+ $2.130 ($2.34)100+ $2.090 ($2.30)120+ $2.040 ($2.24) | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ $2.460 ($2.71)25+ $2.420 ($2.66)100+ $2.370 ($2.61)490+ $2.320 ($2.55) | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | ||||||
Tube of 100 | 1+ $259.600 ($285.56) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $10.640 ($11.70)25+ $10.430 ($11.47)100+ $10.220 ($11.24)160+ $10.010 ($11.01) | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 10MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ $10.640 ($11.70)25+ $10.450 ($11.50) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $45.090 ($49.60)10+ $37.640 ($41.40)25+ $35.400 ($38.94)160+ $32.060 ($35.27)320+ $31.160 ($34.28) | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $2.810 ($3.09) | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ $2.740 ($3.01)10+ $2.010 ($2.21)50+ $1.640 ($1.80)100+ $1.540 ($1.69)250+ $1.530 ($1.68)More Pricing... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 ($1.76)25+ $1.570 ($1.73)100+ $1.540 ($1.69)2000+ $1.510 ($1.66) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ $1.910 ($2.10)25+ $1.880 ($2.07)100+ $1.840 ($2.02)490+ $1.800 ($1.98) | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | WQFN | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny16 | - | ||||||
Each | 1+ $1.530 ($1.68)25+ $1.500 ($1.65)100+ $1.470 ($1.62) | PIC12 Family PIC12F16xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F16xx | - | ||||||
Each | 1+ $3.500 ($3.85)25+ $3.330 ($3.66) | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | ||||||