8-bit Microcontrollers :
3,577 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.570 ($5.03)25+ $4.480 ($4.93)100+ $4.390 ($4.83) | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 28Pins | SOIC | 20I/O's | RS232 | 72Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $26.380 ($29.02)10+ $20.930 ($23.02)25+ $19.570 ($21.53)50+ $18.820 ($20.70)100+ $18.070 ($19.88) | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ $9.350 ($10.28)25+ $9.170 ($10.09) | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $9.600 ($10.56)25+ $9.410 ($10.35)100+ $9.220 ($10.14)160+ $9.050 ($9.96) | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $9.820 ($10.80)25+ $9.720 ($10.69) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Pack of 25 | 1+ $100.050 ($110.06)25+ $98.050 ($107.86) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $9.800 ($10.78)25+ $9.610 ($10.57) | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $7.210 ($7.93)25+ $7.200 ($7.92)100+ $7.060 ($7.77) | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 16I/O's | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $10.090 ($11.10)25+ $9.890 ($10.88) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $10.480 ($11.53)25+ $10.270 ($11.30) | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 36I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ $5.740 ($6.31)25+ $5.360 ($5.90)100+ $5.350 ($5.88)360+ $5.340 ($5.87) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | QFN | 34I/O's | SPI | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $4.540 ($4.99)25+ $4.350 ($4.78) | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | ||||||
Each | 1+ $5.440 ($5.98)25+ $5.340 ($5.87)100+ $5.230 ($5.75) | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ $7.560 ($8.32)25+ $7.410 ($8.15) | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J5x | - | ||||||
Each | 1+ $4.620 ($5.08)25+ $4.590 ($5.05)100+ $4.580 ($5.04) | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $9.550 ($10.50)25+ $9.360 ($10.30) | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $7.960 ($8.76)25+ $7.810 ($8.59)100+ $7.650 ($8.42) | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN | 22I/O's | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+ $3.140 ($3.45)25+ $3.080 ($3.39)100+ $3.020 ($3.32) | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $2.910 ($3.20)25+ $2.860 ($3.15)100+ $2.800 ($3.08) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $3.110 ($3.42)25+ $3.050 ($3.36) | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F16xx | - | ||||||
Each | 1+ $19.260 ($21.19)10+ $15.960 ($17.56)30+ $14.700 ($16.17)100+ $13.600 ($14.96)250+ $12.940 ($14.23)More Pricing... | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 ($2.28)25+ $1.910 ($2.10)100+ $1.890 ($2.08)3300+ $1.890 ($2.08) | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ $4.810 ($5.29)25+ $4.720 ($5.19) | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ $2.240 ($2.46)25+ $2.200 ($2.42)100+ $2.160 ($2.38)250+ $2.110 ($2.32) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $41.150 ($45.26)10+ $34.300 ($37.73)30+ $31.860 ($35.05)100+ $29.780 ($32.76)250+ $28.570 ($31.43) | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||