8-bit Microcontrollers :
3,577 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.530 ($2.78)25+ $2.480 ($2.73)100+ $2.430 ($2.67)490+ $2.380 ($2.62) | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | - | ||||||
Each | 1+ $2.310 ($2.54)25+ $2.140 ($2.35)100+ $1.920 ($2.11) | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 10MHz | 2KB | 8Pins | DIP | 6I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny25 | - | ||||||
Each | 1+ $4.880 ($5.37)25+ $4.790 ($5.27)100+ $4.780 ($5.26) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $5.900 ($6.49)25+ $5.790 ($6.37) | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | DIP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F12xx | - | ||||||
Each | 1+ $11.220 ($12.34)25+ $11.000 ($12.10) | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.640 ($12.80)25+ $11.150 ($12.26)100+ $11.090 ($12.20) | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | ||||||
Each | 1+ $5.280 ($5.81)25+ $5.180 ($5.70)100+ $5.070 ($5.58)160+ $4.970 ($5.47) | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ $3.210 ($3.53)25+ $3.150 ($3.46) | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $3.710 ($4.08)25+ $3.640 ($4.00)100+ $3.570 ($3.93) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $3.750 ($4.12)25+ $3.680 ($4.05) | AVR ATtiny Family ATtiny26 Series Microcontrollers | AVR | 8MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny26 | - | ||||||
Each | 1+ $5.180 ($5.70)25+ $5.080 ($5.59)100+ $4.980 ($5.48)490+ $4.870 ($5.36) | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 32KB | 32Pins | VQFN | 26I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega E | - | ||||||
Each | 1+ $10.380 ($11.42)25+ $10.180 ($11.20) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $13.200 ($14.52)25+ $12.940 ($14.23)100+ $12.890 ($14.18) | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 22I/O's | AUSART, CAN, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $12.300 ($13.53)25+ $12.060 ($13.27) | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | - | - | 4V | 6V | -55°C | 125°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $3.370 ($3.71)25+ $3.310 ($3.64)100+ $3.240 ($3.56) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $14.740 ($16.21)10+ $14.310 ($15.74)25+ $13.870 ($15.26)50+ $13.450 ($14.80)100+ $13.230 ($14.55) | PSoC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | ||||||
Each | 1+ $3.450 ($3.80)25+ $3.390 ($3.73)100+ $3.320 ($3.65) | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $4.830 ($5.31)25+ $4.230 ($4.65)100+ $3.500 ($3.85) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | SOIC | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $6.320 ($6.95)25+ $6.200 ($6.82)100+ $6.150 ($6.76) | PIC18 Family PIC18LF1xxx Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $7.300 ($8.03)25+ $7.160 ($7.88) | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $2.740 ($3.01)25+ $2.690 ($2.96)100+ $2.640 ($2.90)250+ $2.580 ($2.84) | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | ||||||
Each | 1+ $16.740 ($18.41)25+ $16.410 ($18.05)100+ $16.080 ($17.69) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $9.260 ($10.19)25+ $9.060 ($9.97)100+ $8.880 ($9.77) | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8x | - | ||||||
Each | 1+ $8.270 ($9.10)25+ $8.110 ($8.92) | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $2.370 ($2.61)25+ $2.330 ($2.56)100+ $2.280 ($2.51) | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | ||||||