8-bit Microcontrollers :
3,577 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.650 ($2.92)25+ $2.600 ($2.86)100+ $2.550 ($2.80) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ $2.430 ($2.67)25+ $2.210 ($2.43)100+ $2.020 ($2.22) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 10MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ $12.180 ($13.40)25+ $11.940 ($13.13) | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 25I/O's | I2C, SPI, USART | 768Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $3.530 ($3.88)25+ $3.460 ($3.81)100+ $3.390 ($3.73)250+ $3.320 ($3.65) | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | ||||||
Each | 1+ $12.350 ($13.58)25+ $12.110 ($13.32)100+ $11.860 ($13.05)160+ $11.660 ($12.83) | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $5.260 ($5.79)25+ $4.380 ($4.82) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $3.100 ($3.41)25+ $3.050 ($3.36)100+ $3.040 ($3.34) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | SPI | 128Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $5.350 ($5.88)25+ $5.250 ($5.78)100+ $5.140 ($5.65) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | QFN | 36I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $25.430 ($27.97)25+ $24.930 ($27.42)100+ $24.420 ($26.86)119+ $23.910 ($26.30) | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ $3.370 ($3.71)25+ $3.310 ($3.64) | PIC16 Family PIC16HV5xx Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | - | 25Byte | - | - | 3.5V | 15V | 0°C | 70°C | Through Hole | PIC16 | PIC16HV | - | ||||||
Each | 1+ $11.500 ($12.65)25+ $11.290 ($12.42) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $7.490 ($8.24)25+ $7.350 ($8.09)100+ $7.200 ($7.92) | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $3.310 ($3.64)25+ $3.250 ($3.58) | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | DIP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ $13.310 ($14.64)25+ $13.050 ($14.36) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $2.410 ($2.65)25+ $2.370 ($2.61)100+ $2.320 ($2.55) | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | SOIC | 16I/O's | I2C, SPI, 3-Wire | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | - | ||||||
Each | 1+ $4.040 ($4.44)25+ $4.010 ($4.41)100+ $3.930 ($4.32) | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.910 ($3.20)25+ $2.860 ($3.15)100+ $2.800 ($3.08)2000+ $2.740 ($3.01) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ $3.200 ($3.52)25+ $3.140 ($3.45)100+ $3.080 ($3.39) | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | QFN | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ $103.870 ($114.26)10+ $87.960 ($96.76)30+ $82.650 ($90.92)100+ $78.280 ($86.11) | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | - | ||||||
Each | 1+ $2.040 ($2.24)25+ $2.000 ($2.20)100+ $1.960 ($2.16) | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ $49.500 ($54.45)10+ $41.380 ($45.52)30+ $38.520 ($42.37)100+ $36.100 ($39.71)250+ $34.700 ($38.17) | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ $2.810 ($3.09)25+ $2.760 ($3.04)100+ $2.700 ($2.97) | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.870 ($8.66)10+ $6.000 ($6.60)25+ $5.530 ($6.08)50+ $5.280 ($5.81)100+ $5.020 ($5.52)More Pricing... | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | ||||||
Each | 1+ $1.670 ($1.84)25+ $1.640 ($1.80)100+ $1.610 ($1.77) | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ $1.680 ($1.85)25+ $1.550 ($1.70) | PIC12 Family PIC12F16xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F16xx | - | ||||||