8-bit Microcontrollers :
3,577 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.300 ($8.03)25+ $7.160 ($7.88)100+ $7.010 ($7.71)160+ $6.870 ($7.56) | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ $9.610 ($10.57) | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | ||||||
Each | 1+ $5.010 ($5.51)25+ $4.910 ($5.40)100+ $4.810 ($5.29) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | SOIC | 16I/O's | USART | 256Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $3.450 ($3.80)25+ $3.390 ($3.73)100+ $3.320 ($3.65) | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+ $9.440 ($10.38)25+ $9.260 ($10.19) | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16 | - | ||||||
Each | 1+ $4.010 ($4.41)25+ $3.930 ($4.32)100+ $3.850 ($4.24) | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ $6.060 ($6.67)25+ $5.940 ($6.53)100+ $5.820 ($6.40) | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 20Pins | SSOP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $6.540 ($7.19)25+ $6.410 ($7.05) | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | DIP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $3.640 ($4.00)25+ $3.570 ($3.93)100+ $3.570 ($3.93) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $3.960 ($4.36)25+ $3.470 ($3.82)100+ $2.900 ($3.19) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | 12I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $9.090 ($10.00)25+ $8.910 ($9.80)100+ $8.730 ($9.60)119+ $8.550 ($9.40) | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 87I/O's | I2C, SPI, USART | 3.7714KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | - | ||||||
Each | 1+ $10.480 ($11.53)25+ $10.280 ($11.31) | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 28Pins | DIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $13.120 ($14.43)25+ $12.860 ($14.15) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 256Byte | 10Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $3.330 ($3.66)25+ $3.270 ($3.60) | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 20MHz | 896Byte | 18Pins | DIP | 13I/O's | - | 128Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $12.450 ($13.70)25+ $12.340 ($13.57) | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $6.030 ($6.63)25+ $5.910 ($6.50) | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F17xx | - | ||||||
Each | 1+ $1.530 ($1.68)10+ $1.210 ($1.33)50+ $1.140 ($1.25)100+ $1.070 ($1.18)250+ $0.973 ($1.07)More Pricing... | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | ||||||
Each | 1+ $17.240 ($18.96)25+ $16.900 ($18.59)100+ $16.560 ($18.22)260+ $16.210 ($17.83) | AVR ATmega Family ATmega1281 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | ||||||
Each | 1+ $7.620 ($8.38)25+ $7.470 ($8.22)100+ $7.320 ($8.05)360+ $7.170 ($7.89) | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | ||||||
Each | 1+ $55.490 ($61.04)10+ $46.450 ($51.10)28+ $43.480 ($47.83)112+ $40.450 ($44.50)252+ $39.110 ($43.02) | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ $2.710 ($2.98)25+ $2.580 ($2.84)100+ $2.490 ($2.74) | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK40 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.310 ($8.04)10+ $5.580 ($6.14)25+ $5.140 ($5.65)50+ $4.910 ($5.40)100+ $4.660 ($5.13)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 128KB | 80Pins | LQFP | 68I/O's | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ $7.260 ($7.99)25+ $7.120 ($7.83) | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SDIP | 24I/O's | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ $3.200 ($3.52)25+ $3.070 ($3.38)100+ $3.010 ($3.31) | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.900 ($8.69)10+ $5.410 ($5.95)50+ $4.900 ($5.39)200+ $4.620 ($5.08)500+ $4.450 ($4.90) | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SPI, USART | 2KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||