8-bit Microcontrollers :
3,669 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.540 ($7.19)25+ $6.410 ($7.05) | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | DIP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $12.450 ($13.70)25+ $12.210 ($13.43)100+ $12.140 ($13.35) | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $6.740 ($7.41) | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | ||||||
Each | 1+ $1.330 ($1.46)25+ $1.310 ($1.44)100+ $1.280 ($1.41) | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 20Pins | SSOP | 18I/O's | Serial | 68Byte | 8Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ $26.930 ($29.62)10+ $21.470 ($23.62)25+ $20.080 ($22.09)50+ $19.320 ($21.25)100+ $18.550 ($20.40) | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.190 ($9.01)25+ $7.490 ($8.24)100+ $6.800 ($7.48) | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 80Pins | TQFP | 68I/O's | I2C, SPI, USART | 3.8KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+ $5.380 ($5.92)25+ $5.280 ($5.81)100+ $5.170 ($5.69) | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ $10.030 ($11.03)25+ $9.830 ($10.81)100+ $9.630 ($10.59) | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ $2.440 ($2.68)25+ $2.430 ($2.67)100+ $2.420 ($2.66) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $4.180 ($4.60)25+ $4.100 ($4.51)100+ $4.020 ($4.42)160+ $3.930 ($4.32) | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
Each | 1+ $1.600 ($1.76)25+ $1.570 ($1.73)100+ $1.540 ($1.69) | PIC12 Family PIC12F7xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | USB | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F7xx | AEC-Q100 | ||||||
Each | 1+ $4.740 ($5.21)25+ $4.650 ($5.12)100+ $4.560 ($5.02)160+ $4.460 ($4.91) | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ $2.950 ($3.24)25+ $2.900 ($3.19)100+ $2.840 ($3.12) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $11.330 ($12.46)25+ $11.110 ($12.22)100+ $10.880 ($11.97) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ $13.090 ($14.40)25+ $12.830 ($14.11) | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ $17.560 ($19.32)10+ $13.750 ($15.12)25+ $12.810 ($14.09)50+ $12.280 ($13.51)100+ $11.750 ($12.92)More Pricing... | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | ||||||
Each | 1+ $5.810 ($6.39)25+ $5.700 ($6.27)100+ $5.580 ($6.14)250+ $5.470 ($6.02) | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | 16MHz | 32KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ $8.550 ($9.40)10+ $6.540 ($7.19)25+ $6.200 ($6.82)50+ $5.850 ($6.44)100+ $5.500 ($6.05)More Pricing... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+ $4.730 ($5.20)25+ $4.440 ($4.88)100+ $4.150 ($4.56) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $10.210 ($11.23)25+ $10.040 ($11.04)100+ $10.030 ($11.03)160+ $10.020 ($11.02) | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $6.120 ($6.73)25+ $6.000 ($6.60)100+ $5.880 ($6.47)160+ $5.760 ($6.34) | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+ $4.210 ($4.63)10+ $3.150 ($3.46)25+ $2.880 ($3.17)50+ $2.740 ($3.01)100+ $2.590 ($2.85)More Pricing... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ $5.130 ($5.64)25+ $4.950 ($5.44) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $11.740 ($12.91)25+ $11.510 ($12.66)100+ $11.280 ($12.41)160+ $11.040 ($12.14) | 8051 Family AT89C513X Series Microcontrollers | 8051 | 48MHz | 32KB | 64Pins | VQFP | 34I/O's | SPI, TWI, UART, USB | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C513X | - | ||||||
Each | 1+ $18.150 ($19.96)25+ $15.880 ($17.47) | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx | - | ||||||