8-bit Microcontrollers :
3,669 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.260 ($5.79)25+ $5.160 ($5.68) | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR128DB | - | ||||||
Each | 1+ $2.380 ($2.62)25+ $2.340 ($2.57)100+ $2.290 ($2.52)490+ $2.240 ($2.46) | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | - | ||||||
Each | 1+ $3.500 ($3.85)25+ $3.430 ($3.77)100+ $3.360 ($3.70)160+ $3.290 ($3.62) | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | - | ||||||
Each | 1+ $3.270 ($3.60)25+ $3.210 ($3.53)100+ $3.140 ($3.45)250+ $3.080 ($3.39) | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | - | ||||||
Each | 1+ $6.030 ($6.63)25+ $5.280 ($5.81)100+ $4.370 ($4.81) | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $6.280 ($6.91)25+ $6.160 ($6.78) | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | DIP | 36I/O's | CAN, I2C, SPI, UART | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | - | ||||||
Each | 1+ $2.140 ($2.35)25+ $2.100 ($2.31)100+ $2.060 ($2.27)250+ $2.020 ($2.22) | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | - | ||||||
Each | 1+ $2.530 ($2.78)25+ $2.300 ($2.53) | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+ $2.520 ($2.77)25+ $2.080 ($2.29)100+ $2.040 ($2.24) | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | SOIC | 11I/O's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | - | ||||||
Each | 1+ $1.710 ($1.88)25+ $1.680 ($1.85)100+ $1.650 ($1.82) | AVR ATtiny Family ATtiny826 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 1KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny826 | - | ||||||
Each | 1+ $1.710 ($1.88)25+ $1.680 ($1.85)100+ $1.650 ($1.82)490+ $1.610 ($1.77) | AVR ATtiny Family ATtiny827 Series Microcontrollers | AVR | 20MHz | 8KB | 24Pins | VQFN-EP | 22I/O's | I2C, SPI, USART | 1KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny827 | - | ||||||
Each | 1+ $4.850 ($5.34)25+ $4.760 ($5.24)100+ $4.660 ($5.13) | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $5.650 ($6.22)25+ $5.540 ($6.09)100+ $5.430 ($5.97) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ $12.350 ($13.58)25+ $12.110 ($13.32)100+ $11.860 ($13.05) | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, PSP, SPI, USART | 192Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $10.990 ($12.09) | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | ||||||
Each | 1+ $1.520 ($1.67)25+ $1.390 ($1.53)100+ $1.260 ($1.39) | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 16KB | 14Pins | SOIC | 12I/O's | I2C, SPI, UART | 1.024KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F0xQ | - | ||||||
Each | 1+ $1.070 ($1.18)10+ $1.010 ($1.11)100+ $0.805 ($0.89)500+ $0.782 ($0.86)1000+ $0.749 ($0.82)More Pricing... | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $2.340 ($2.57)10+ $1.510 ($1.66)50+ $1.420 ($1.56)100+ $1.330 ($1.46)250+ $1.250 ($1.38)More Pricing... | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $1.300 ($1.43)10+ $1.040 ($1.14)100+ $0.875 ($0.96)500+ $0.805 ($0.89)1000+ $0.778 ($0.86)More Pricing... | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $2.420 ($2.66)10+ $1.250 ($1.38)100+ $1.050 ($1.16)500+ $0.843 ($0.93)1000+ $0.763 ($0.84)More Pricing... | EFM8 Family EFM8BB51 Series Microcontrollers | 8051 | 50MHz | 8KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $2.330 ($2.56)10+ $1.490 ($1.64)50+ $1.320 ($1.45)100+ $1.150 ($1.26)250+ $1.100 ($1.21)More Pricing... | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $1.200 ($1.32)10+ $1.020 ($1.12)100+ $0.980 ($1.08)500+ $0.916 ($1.01)1000+ $0.861 ($0.95)More Pricing... | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 16KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $34.740 ($38.21)10+ $27.840 ($30.62)25+ $26.060 ($28.67)50+ $25.130 ($27.64)100+ $24.200 ($26.62) | EZ-USB Family FX2LP Series Microcontrollers | 8051 | 48MHz | 16KB | 56Pins | SSOP | 24I/O's | I2C, USART, USB | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | FX2LP | - | ||||||
Each | 1+ $6.060 ($6.67)25+ $5.940 ($6.53)100+ $5.820 ($6.40) | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 20Pins | SSOP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $3.640 ($4.00)25+ $3.570 ($3.93)100+ $3.520 ($3.87) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||