8-bit Microcontrollers :
3,509 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.760 ($9.64)25+ $8.590 ($9.45)100+ $8.410 ($9.25)160+ $8.240 ($9.06) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 44Pins | TQFP | 35I/O's | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $10.260 ($11.29)25+ $10.060 ($11.07) | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ $7.600 ($8.36)25+ $7.450 ($8.20) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | 33I/O's | PSP, USART | 128Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $7.700 ($8.47)25+ $7.550 ($8.30)100+ $7.400 ($8.14)360+ $7.240 ($7.96) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $7.300 ($8.03)25+ $6.710 ($7.38)100+ $6.070 ($6.68) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | QFN | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Tube of 27 | 1+ $251.690 ($276.86) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $2.120 ($2.33)25+ $1.750 ($1.92)100+ $1.720 ($1.89) | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ $9.830 ($10.81)25+ $9.640 ($10.60)100+ $9.440 ($10.38) | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $5.760 ($6.34)25+ $5.650 ($6.22)100+ $5.530 ($6.08)160+ $5.420 ($5.96) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $3.500 ($3.85)25+ $3.280 ($3.61)100+ $3.180 ($3.50)160+ $3.070 ($3.38) | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ $3.550 ($3.90)25+ $3.210 ($3.53)100+ $3.150 ($3.46) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $5.170 ($5.69)25+ $5.070 ($5.58)100+ $4.970 ($5.47)250+ $4.860 ($5.35) | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 16KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega E | - | ||||||
Each | 1+ $16.080 ($17.69)25+ $14.810 ($16.29)100+ $14.520 ($15.97) | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 36I/O's | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $3.140 ($3.45)25+ $3.080 ($3.39) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $4.540 ($4.99)25+ $4.450 ($4.90)100+ $4.360 ($4.80) | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ $1.600 ($1.76)25+ $1.570 ($1.73)100+ $1.540 ($1.69) | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ $6.960 ($7.66)25+ $6.830 ($7.51)100+ $6.690 ($7.36) | PIC16 Family PIC16LF8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | SOIC | 16I/O's | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $3.810 ($4.19)25+ $3.740 ($4.11)100+ $3.670 ($4.04) | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $3.180 ($3.50)25+ $3.080 ($3.39) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 18I/O's | I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $3.140 ($3.45)25+ $3.080 ($3.39) | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||
Pack of 15 | 1+ $129.070 ($141.98)25+ $128.840 ($141.72) | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ $4.770 ($5.25)25+ $4.680 ($5.15)100+ $4.580 ($5.04) | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ $4.460 ($4.91)25+ $4.380 ($4.82) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 28Pins | DIP | 23I/O's | I2C, SPI, USART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $13.510 ($14.86)25+ $13.240 ($14.56)100+ $12.970 ($14.27) | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+ $4.600 ($5.06)25+ $3.830 ($4.21) | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 512Byte | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||