8-bit Microcontrollers :
3,509 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.990 ($2.19)25+ $1.960 ($2.16)100+ $1.920 ($2.11) | AVR ATtiny Family ATtiny3216 Series Microcontrollers | AVR | 20MHz | 32KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 2KB | 20Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny3216 | - | ||||||
Each | 1+ $2.200 ($2.42)25+ $2.160 ($2.38)100+ $2.120 ($2.33) | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $3.480 ($3.83)10+ $2.710 ($2.98)50+ $2.580 ($2.84)100+ $2.440 ($2.68)250+ $2.180 ($2.40)More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN | 29I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each | 1+ $2.110 ($2.32)25+ $2.070 ($2.28)100+ $2.030 ($2.23) | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ40 | - | ||||||
Each | 1+ $0.926 ($1.02)25+ $0.780 ($0.86) | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ $2.700 ($2.97)25+ $2.650 ($2.92)100+ $2.600 ($2.86) | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR128DB | - | ||||||
Each | 1+ $1.340 ($1.47)25+ $1.320 ($1.45)100+ $1.290 ($1.42)150+ $1.260 ($1.39) | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DFN | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | - | ||||||
Each | 1+ $1.670 ($1.84)25+ $1.640 ($1.80)100+ $1.610 ($1.77) | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | - | ||||||
Each | 1+ $2.810 ($3.09)25+ $2.760 ($3.04)100+ $2.700 ($2.97) | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | - | ||||||
Each | 1+ $2.570 ($2.83)25+ $2.520 ($2.77)100+ $2.470 ($2.72) | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | - | ||||||
Each | 1+ $2.930 ($3.22)25+ $2.880 ($3.17) | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ40 | - | ||||||
Each | 1+ $4.180 ($4.60)25+ $4.100 ($4.51)100+ $4.020 ($4.42)160+ $3.930 ($4.32) | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 14Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+ $2.900 ($3.19)25+ $2.850 ($3.14)100+ $2.790 ($3.07) | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+ $5.340 ($5.87)25+ $5.240 ($5.76)100+ $5.130 ($5.64) | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | - | ||||||
Each | 1+ $4.710 ($5.18)25+ $4.650 ($5.12) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $3.000 ($3.30)25+ $2.620 ($2.88)100+ $2.170 ($2.39) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $8.140 ($8.95)10+ $6.750 ($7.42)25+ $6.240 ($6.86)50+ $5.960 ($6.56)100+ $5.670 ($6.24)More Pricing... | C8051 Family C8051F93x Series Microcontrollers | 8051 | 25MHz | 64KB | 32Pins | LQFP | 24I/O's | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F93x | - | ||||||
Each | 1+ $11.870 ($13.06)25+ $11.640 ($12.80)100+ $11.400 ($12.54) | AVR ATmega Family ATmega645 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega325 | - | ||||||
Each | 1+ $14.990 ($16.49)25+ $14.700 ($16.17)100+ $14.400 ($15.84) | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | - | ||||||
Each | 1+ $4.010 ($4.41)25+ $3.930 ($4.32)100+ $3.850 ($4.24) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $2.810 ($3.09)25+ $2.760 ($3.04)100+ $2.700 ($2.97) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $21.640 ($23.80)25+ $17.960 ($19.76)100+ $17.610 ($19.37) | AVR ATmega Family ATmega1280V Series Microcontrollers | AVR | 8MHz | 128KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | ||||||
Each | 1+ $3.010 ($3.31)25+ $2.840 ($3.12)100+ $2.790 ($3.07) | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ $1.400 ($1.54)25+ $1.270 ($1.40)100+ $1.170 ($1.29) | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | SOIC | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ $13.580 ($14.94)25+ $11.880 ($13.07) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||