8-bit Microcontrollers :
3,509 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.120 ($6.73)25+ $6.000 ($6.60)100+ $5.880 ($6.47) | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | 24I/O's | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | - | ||||||
Each | 1+ $1.440 ($1.58)25+ $1.420 ($1.56)100+ $1.390 ($1.53) | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | WSOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny44A | - | ||||||
Each | 1+ $14.210 ($15.63)10+ $12.780 ($14.06)25+ $12.030 ($13.23)50+ $11.180 ($12.30)100+ $10.980 ($12.08) | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ $3.710 ($4.08)25+ $3.150 ($3.46) | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 ($1.20)25+ $1.020 ($1.12)100+ $0.978 ($1.08) | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 1KB | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F3xx | - | ||||||
Each | 1+ $2.160 ($2.38)25+ $2.120 ($2.33)100+ $2.080 ($2.29) | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $8.520 ($9.37)25+ $8.350 ($9.18)100+ $8.180 ($9.00)160+ $8.010 ($8.81) | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | TQFP | 40I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | - | ||||||
Each | 1+ $2.570 ($2.83)25+ $2.520 ($2.77)100+ $2.470 ($2.72) | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | DIP | 12I/O's | I2C, SPI, EUSART | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.950 ($6.54)25+ $5.840 ($6.42)100+ $5.720 ($6.29)1200+ $5.600 ($6.16) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ $1.470 ($1.62)25+ $1.450 ($1.60)100+ $1.420 ($1.56)120+ $1.390 ($1.53) | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | UDFN | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $1.400 ($1.54)25+ $1.380 ($1.52)100+ $1.350 ($1.48) | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 ($2.11)25+ $1.890 ($2.08)100+ $1.850 ($2.04)6000+ $1.810 ($1.99) | AVR ATtiny Family ATtiny3217 Series Microcontrollers | AVR | 20MHz | 32KB | 24Pins | VQFN | 22I/O's | I2C, SPI, USART | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny3217 | - | ||||||
Each | 1+ $2.530 ($2.78)25+ $2.510 ($2.76) | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | I2C, SPI, EUSART | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $2.910 ($3.20)25+ $2.640 ($2.90) | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | I2C, SPI, EUSART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.982 ($1.08)25+ $0.963 ($1.06)100+ $0.943 ($1.04)3000+ $0.924 ($1.02) | AVR ATtiny Family ATtiny214 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny214 | - | ||||||
Each | 1+ $2.740 ($3.01)25+ $2.690 ($2.96)100+ $2.640 ($2.90) | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ $7.820 ($8.60)10+ $5.950 ($6.54)25+ $5.490 ($6.04)50+ $5.240 ($5.76)100+ $4.980 ($5.48)More Pricing... | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 48Pins | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 ($1.13)25+ $1.010 ($1.11)100+ $0.989 ($1.09)3000+ $0.969 ($1.07) | AVR ATtiny Family ATtiny414 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 256Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny41 | - | ||||||
Each | 1+ $3.070 ($3.38)25+ $2.810 ($3.09)100+ $2.560 ($2.82)250+ $2.510 ($2.76) | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+ $3.080 ($3.39)25+ $3.020 ($3.32)100+ $2.960 ($3.26) | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.700 ($1.87) | AVR ATmega Family ATmega808 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 27I/O's | I2C, TWI, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega808 | - | ||||||
Each | 1+ $2.170 ($2.39)25+ $2.130 ($2.34)100+ $2.090 ($2.30) | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | - | ||||||
Each | 1+ $2.270 ($2.50)25+ $2.230 ($2.45)100+ $2.180 ($2.40) | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+ $0.680 ($0.75)25+ $0.667 ($0.73)100+ $0.653 ($0.72) | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ $4.620 ($5.08)25+ $4.310 ($4.74) | 8051 Family AT89C51 Series Microcontrollers | 8051 | 24MHz | 32KB | 44Pins | TQFP | 32I/O's | UART | 512Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||