8-bit Microcontrollers :
3,509 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.910 ($3.20)25+ $2.860 ($3.15)100+ $2.800 ($3.08) | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+ $7.450 ($8.20)25+ $7.310 ($8.04)100+ $7.160 ($7.88)160+ $7.010 ($7.71) | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFP | 22I/O's | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Pack of 10 | 1+ $107.140 ($117.85)25+ $106.840 ($117.52) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $4.320 ($4.75)25+ $4.240 ($4.66)100+ $4.150 ($4.56) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $17.790 ($19.57)25+ $17.560 ($19.32)100+ $17.210 ($18.93)160+ $16.860 ($18.55) | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ $11.700 ($12.87)25+ $11.470 ($12.62) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $13.490 ($14.84)25+ $13.300 ($14.63) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $8.920 ($9.81)25+ $8.750 ($9.62) | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $9.360 ($10.30)25+ $9.180 ($10.10)100+ $8.990 ($9.89) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $3.580 ($3.94)25+ $3.510 ($3.86)100+ $3.440 ($3.78) | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ $3.210 ($3.53)25+ $3.150 ($3.46) | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 4KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C4051 | - | ||||||
Each | 1+ $10.770 ($11.85)25+ $10.560 ($11.62)100+ $10.340 ($11.37)160+ $10.130 ($11.14) | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 8MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ $4.680 ($5.15)25+ $4.590 ($5.05) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $5.120 ($5.63)25+ $5.020 ($5.52)100+ $4.920 ($5.41) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | QFN | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $1.820 ($2.00)25+ $1.660 ($1.83)100+ $1.490 ($1.64) | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ $14.770 ($16.25)25+ $14.580 ($16.04)100+ $14.290 ($15.72)119+ $14.000 ($15.40) | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx | - | ||||||
Each | 1+ $13.690 ($15.06)25+ $13.420 ($14.76) | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $1.990 ($2.19)25+ $1.960 ($2.16)100+ $1.920 ($2.11) | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 16MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+ $2.980 ($3.28)25+ $2.930 ($3.22)100+ $2.870 ($3.16)250+ $2.810 ($3.09) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ $9.330 ($10.26)25+ $9.150 ($10.06)100+ $8.960 ($9.86) | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ $10.350 ($11.38)25+ $9.450 ($10.40)100+ $8.750 ($9.62)160+ $8.740 ($9.61) | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ $10.970 ($12.07)25+ $10.760 ($11.84) | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $3.950 ($4.34)25+ $3.880 ($4.27)100+ $3.800 ($4.18) | 8051 Family AT89S2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S2051 | - | ||||||
Each | 1+ $2.750 ($3.02) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $2.950 ($3.24)25+ $2.900 ($3.19)100+ $2.840 ($3.12) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||