8-bit Microcontrollers :
3,509 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.900 ($4.29)25+ $3.830 ($4.21)100+ $3.750 ($4.12) | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ $4.920 ($5.41)25+ $4.830 ($5.31)100+ $4.730 ($5.20)160+ $4.630 ($5.09) | PIC16 Family PIC16LF194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.030 ($8.83)25+ $7.360 ($8.10)100+ $6.660 ($7.33)1200+ $6.530 ($7.18) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.070 ($1.18)25+ $0.967 ($1.06)100+ $0.876 ($0.96)3000+ $0.872 ($0.96) | PIC10 Family PIC10LF3x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | ||||||
Each | 1+ $4.920 ($5.41)25+ $4.830 ($5.31)100+ $4.730 ($5.20)160+ $4.630 ($5.09) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $11.660 ($12.83)25+ $11.430 ($12.57)100+ $11.200 ($12.32) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $10.530 ($11.58)25+ $10.320 ($11.35)100+ $10.110 ($11.12) | PIC18 Family PIC18LF25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ $16.480 ($18.13)25+ $14.420 ($15.86) | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Cx | - | ||||||
Each | 1+ $5.260 ($5.79)25+ $5.160 ($5.68)100+ $5.050 ($5.56) | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $7.300 ($8.03)25+ $7.160 ($7.88)100+ $7.010 ($7.71)160+ $6.870 ($7.56) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $2.460 ($2.71)25+ $2.420 ($2.66)100+ $2.370 ($2.61) | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ $4.070 ($4.48)25+ $3.990 ($4.39)100+ $3.910 ($4.30) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $4.130 ($4.54)25+ $4.050 ($4.46)100+ $3.970 ($4.37) | PIC18 Family PIC18LF1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ $5.400 ($5.94)25+ $5.300 ($5.83)100+ $5.190 ($5.71)360+ $5.080 ($5.59) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | QFN | 34I/O's | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $2.720 ($2.99)10+ $1.660 ($1.83)50+ $1.620 ($1.78)100+ $1.580 ($1.74)250+ $1.570 ($1.73)More Pricing... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ $20.120 ($22.13)25+ $19.720 ($21.69)100+ $19.320 ($21.25)119+ $18.920 ($20.81) | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 69I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 ($1.16)25+ $0.948 ($1.04)100+ $0.915 ($1.01)3000+ $0.882 ($0.97) | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each | 1+ $2.480 ($2.73)25+ $2.440 ($2.68)100+ $2.390 ($2.63) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $4.940 ($5.43)25+ $4.850 ($5.34)100+ $4.750 ($5.22)160+ $4.650 ($5.12) | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+ $3.950 ($4.34)25+ $3.880 ($4.27) | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 17I/O's | I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $2.220 ($2.44)25+ $2.180 ($2.40)100+ $2.140 ($2.35) | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ $3.420 ($3.76)25+ $3.360 ($3.70)100+ $3.290 ($3.62) | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ $6.740 ($7.41)25+ $6.610 ($7.27)100+ $6.480 ($7.13)360+ $6.340 ($6.97) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $2.730 ($3.00)25+ $2.630 ($2.89)100+ $2.530 ($2.78) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $1.440 ($1.58)25+ $1.320 ($1.45)100+ $1.300 ($1.43) | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||