8-bit Microcontrollers :
3,509 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.410 ($4.85) | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+ $1.340 ($1.47)25+ $1.320 ($1.45)100+ $1.290 ($1.42) | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.240 ($2.46)50+ $2.110 ($2.32)100+ $1.980 ($2.18)500+ $1.850 ($2.04)1000+ $1.720 ($1.89) | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ $3.140 ($3.45)25+ $3.080 ($3.39)100+ $3.020 ($3.32)250+ $2.960 ($3.26) | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+ $2.500 ($2.75)25+ $2.450 ($2.70)100+ $2.400 ($2.64)250+ $2.350 ($2.58) | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 27I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | - | ||||||
Each | 1+ $2.830 ($3.11)25+ $2.780 ($3.06) | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | - | - | TQFP | - | EUSART, I2C, SPI | - | - | 10Bit | - | - | - | - | - | PIC16 | PIC16F188xx | - | ||||||
Each | 1+ $1.410 ($1.55)25+ $1.390 ($1.53)100+ $1.360 ($1.50) | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ $2.000 ($2.20)25+ $1.960 ($2.16) | - | - | - | - | - | - | - | EUSART, I2C, SPI | - | - | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
Each | 1+ $2.140 ($2.35)25+ $2.100 ($2.31)100+ $2.060 ($2.27) | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+ $2.110 ($2.32)25+ $2.070 ($2.28)100+ $2.030 ($2.23)160+ $1.990 ($2.19) | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | - | ||||||
Each | 1+ $2.840 ($3.12)25+ $2.790 ($3.07)100+ $2.730 ($3.00)160+ $2.670 ($2.94) | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $0.756 ($0.83)25+ $0.741 ($0.82)100+ $0.726 ($0.80)120+ $0.711 ($0.78) | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ $2.920 ($3.21)25+ $2.870 ($3.16)100+ $2.840 ($3.12) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $7.950 ($8.74)25+ $7.800 ($8.58)100+ $7.640 ($8.40)160+ $7.480 ($8.23) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Pack of 100 | 1+ $187.500 ($206.25) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.997 ($1.10)25+ $0.891 ($0.98)100+ $0.830 ($0.91)3000+ $0.814 ($0.90) | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458Byte | 6Pins | SOT-23 | 4I/O's | - | 64Byte | 3Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each | 1+ $5.000 ($5.50)25+ $4.900 ($5.39)100+ $4.800 ($5.28) | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $5.150 ($5.66)25+ $5.050 ($5.56) | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $14.750 ($16.23)25+ $14.460 ($15.91)100+ $14.160 ($15.58)160+ $13.870 ($15.26) | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 33I/O's | AUSART, CAN, I2C, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $9.070 ($9.98)25+ $8.890 ($9.78) | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $7.700 ($8.47)25+ $7.550 ($8.30)100+ $7.400 ($8.14)160+ $7.240 ($7.96) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $5.090 ($5.60)25+ $4.970 ($5.47)100+ $4.880 ($5.37) | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | QFN | 35I/O's | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ $9.330 ($10.26)25+ $9.150 ($10.06) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 40Pins | DIP | 35I/O's | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ $64.510 ($70.96)5+ $58.570 ($64.43)10+ $52.630 ($57.89)25+ $49.660 ($54.63)50+ $48.670 ($53.54) | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+ $2.530 ($2.78)25+ $2.480 ($2.73)100+ $2.440 ($2.68) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||