8-bit Microcontrollers :
3,448 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 ($1.58)25+ $1.420 ($1.56)100+ $1.390 ($1.53)3000+ $1.360 ($1.50) | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | - | ||||||
Each | 1+ $1.920 ($2.11)25+ $1.800 ($1.98)100+ $1.620 ($1.78) | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F16xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.950 ($4.34)25+ $3.850 ($4.24)100+ $3.840 ($4.22) | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $2.580 ($2.84)25+ $2.530 ($2.78)100+ $2.480 ($2.73) | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $32.160 ($35.38)10+ $25.710 ($28.28)25+ $24.100 ($26.51)50+ $23.620 ($25.98)100+ $23.140 ($25.45) | PSOC 3 Family CY8C36xx Series Microcontrollers | 8051 | 67MHz | 64KB | 68Pins | QFN | 38I/O's | I2C, USB | 8KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C36xx | - | ||||||
Each | 1+ $12.060 ($13.27)10+ $11.820 ($13.00)25+ $11.710 ($12.88) | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ $3.010 ($3.31)25+ $2.950 ($3.24)100+ $2.890 ($3.18) | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny16 | - | ||||||
Each | 1+ $38.110 ($41.92)25+ $33.350 ($36.68)100+ $27.630 ($30.39)119+ $24.770 ($27.25) | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ $4.070 ($4.48)25+ $3.990 ($4.39) | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ $3.270 ($3.60)25+ $3.210 ($3.53)100+ $3.140 ($3.45)160+ $3.080 ($3.39) | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $7.510 ($8.26)25+ $7.360 ($8.10) | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $3.340 ($3.67)25+ $3.280 ($3.61) | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ $23.430 ($25.77)25+ $23.160 ($25.48) | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+ $2.510 ($2.76)25+ $2.110 ($2.32)100+ $2.070 ($2.28) | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
Each | 1+ $9.050 ($9.96)25+ $8.870 ($9.76)100+ $8.690 ($9.56)250+ $8.510 ($9.36) | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | TQFP | 27I/O's | CAN, SPI, UART | 2KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ $10.100 ($11.11)25+ $9.900 ($10.89) | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $9.970 ($10.97)25+ $9.780 ($10.76)100+ $9.580 ($10.54)2000+ $9.380 ($10.32) | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ $2.240 ($2.46)25+ $2.200 ($2.42)100+ $2.160 ($2.38) | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+ $4.140 ($4.55)25+ $4.060 ($4.47) | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ $1.610 ($1.77)25+ $1.580 ($1.74)100+ $1.550 ($1.70) | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each | 1+ $2.560 ($2.82)25+ $2.510 ($2.76)100+ $2.460 ($2.71)250+ $2.410 ($2.65) | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 44I/O's | EUSART, I2C, SPI | 2KB | 43Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each | 1+ $1.440 ($1.58)25+ $1.420 ($1.56)100+ $1.390 ($1.53) | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny44 | - | ||||||
Each | 1+ $2.740 ($3.01)25+ $2.690 ($2.96)100+ $2.640 ($2.90) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 8KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, EUSART | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $2.410 ($2.65)25+ $1.990 ($2.19)100+ $1.960 ($2.16) | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ $4.910 ($5.40)10+ $3.690 ($4.06)25+ $3.330 ($3.66)50+ $3.200 ($3.52)100+ $3.060 ($3.37)More Pricing... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 64KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||