6 Product Results Found for "wireless"
Find a huge range of 32-bit Microcontrollers at element14 Australia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.030 ($12.13)10+ $9.440 ($10.38)25+ $8.810 ($9.69)50+ $8.450 ($9.30)100+ $8.090 ($8.90)More Pricing... | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.570 ($9.43)10+ $6.820 ($7.50)25+ $6.380 ($7.02)50+ $6.040 ($6.64)100+ $5.770 ($6.35)More Pricing... | - | - | 32 bit | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 4Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $11.250 ($12.38)10+ $8.670 ($9.54)25+ $8.120 ($8.93)50+ $7.740 ($8.51)100+ $7.360 ($8.10)More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ $11.080 ($12.19)10+ $10.970 ($12.07)25+ $10.860 ($11.95)50+ $10.740 ($11.81)100+ $10.630 ($11.69)More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ $14.590 ($16.05)10+ $11.350 ($12.48)25+ $10.530 ($11.58)50+ $10.090 ($11.10)100+ $9.640 ($10.60)More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ $10.490 ($11.54)10+ $8.150 ($8.96)25+ $7.550 ($8.30)50+ $7.230 ($7.95)100+ $6.900 ($7.59)More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||